Part Details for BLP15M9S70GXY by Ampleon
Overview of BLP15M9S70GXY by Ampleon
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for BLP15M9S70GXY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1603-BLP15M9S70GXYTR-ND
|
DigiKey | RF MOSFET LDMOS 32V TO270 Min Qty: 100 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$17.1256 / $19.3455 | Buy Now |
DISTI #
BLP15M9S70GXY
|
Avnet Americas | Transistor Power LDMOS N-Channel 65V 3-Pin SOT-1483 T/R - Tape and Reel (Alt: BLP15M9S70GXY) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$15.8256 | Buy Now |
Part Details for BLP15M9S70GXY
BLP15M9S70GXY CAD Models
BLP15M9S70GXY Part Data Attributes
|
BLP15M9S70GXY
Ampleon
Buy Now
Datasheet
|
Compare Parts:
BLP15M9S70GXY
Ampleon
RF Power Field-Effect Transistor, 1-Element, L Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, SOT-1483-1, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMPLEON NETHERLANDS B V | |
Package Description | SOT-1483-1, 2 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks |