Part Details for BLP-90+ by Mini-Circuits
Overview of BLP-90+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for BLP-90+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-BLP-90+-ND
|
DigiKey | RF FILTER LOW PASS 90MHZ INLINE Min Qty: 1 Lead time: 11 Weeks Container: Box |
13 In Stock |
|
$43.7750 / $53.8200 | Buy Now |
DISTI #
139-BLP-90
|
Mouser Electronics | Signal Conditioning Lumped LC Low Pass Filter, DC - 81 MHz, 50ohm RoHS: Compliant | 7 |
|
$42.4200 / $53.8200 | Buy Now |
Part Details for BLP-90+
BLP-90+ CAD Models
BLP-90+ Part Data Attributes
|
BLP-90+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
BLP-90+
Mini-Circuits
Low Pass Filter, 90MHz, ROHS COMPLIANT, CASE FF55
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT, CASE FF55 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Attenuation Frequency-Max | 400 MHz | |
Attenuation Frequency-Min | 121 MHz | |
Attenuation@Freq-Max | 40 dB | |
Attenuation@Freq-Min | 20 dB | |
Average Input Power | 0.5 W | |
Center or Cutoff Frequency (fo/fc) | 90 MHz | |
Diameter | 13.72 mm | |
Filter Type | LOW PASS FILTER | |
Height | 65.79 mm | |
Input Connector | BNC FEMALE | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Output Connector | BNC MALE | |
Output Impedance | 50 OHM Ω | |
VSWR | 1.7 |