Part Details for BLP-100+ by Mini-Circuits
Overview of BLP-100+ by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Telecommunications
Communication and Networking
Price & Stock for BLP-100+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
139-BLP-100+
|
Mouser Electronics | Signal Conditioning Lumped LC Low Pass Filter, DC - 98 MHz, 50ohm RoHS: Compliant | 9 |
|
$42.4200 / $53.8200 | Buy Now |
Part Details for BLP-100+
BLP-100+ CAD Models
BLP-100+ Part Data Attributes
|
BLP-100+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
BLP-100+
Mini-Circuits
Low Pass Filter, 108MHz, ROHS COMPLIANT, CASE FF55
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT, CASE FF55 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Attenuation Frequency-Max | 400 MHz | |
Attenuation Frequency-Min | 146 MHz | |
Attenuation@Freq-Max | 40 dB | |
Attenuation@Freq-Min | 20 dB | |
Average Input Power | 0.5 W | |
Center or Cutoff Frequency (fo/fc) | 108 MHz | |
Diameter | 13.72 mm | |
Filter Type | LOW PASS FILTER | |
Height | 65.79 mm | |
Input Connector | BNC FEMALE | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Output Connector | BNC MALE | |
Output Impedance | 50 OHM Ω | |
VSWR | 1.7 |