Part Details for BLM7G1822S-40PBGY by NXP Semiconductors
Overview of BLM7G1822S-40PBGY by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for BLM7G1822S-40PBGY
BLM7G1822S-40PBGY CAD Models
BLM7G1822S-40PBGY Part Data Attributes:
|
BLM7G1822S-40PBGY
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BLM7G1822S-40PBGY
NXP Semiconductors
BLM7G1822S-40PBG
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Pin Count | 16 | |
Manufacturer Package Code | SOT1212-1 | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP16(UNSPEC) | |
Power Supplies | 28 V | |
Surface Mount | YES |