-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1806, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K6466
|
Newark | Ferrite Bead, 0.015Ohm, 3.5A, 1806, Ferrite Case Style:1806 [4516 Metric], Impedance:75Ohm, Dc Current Rating:3.5A, Product Range:Blm41P Series, Dc Resistance Max:0.015Ohm, Impedance Tolerance:-, Product Length:4.5Mm, Qualification:-Rohs Compliant: Yes |Murata BLM41PG750SN1L Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 17779 |
|
$0.1680 / $0.3640 | Buy Now |
DISTI #
490-4013-1-ND
|
DigiKey | FERRITE BEAD 75 OHM 1806 1LN Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
134761 In Stock |
|
$0.1094 / $0.3500 | Buy Now |
DISTI #
BLM41PG750SN1L
|
Avnet Americas | Ferrite Bead, 1806 [4516 Metric], 75 Ohm, 3.5 A, 15 Milliohms, - Tape and Reel (Alt: BLM41PG750SN1L) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 12500 |
|
$0.1309 / $0.1445 | Buy Now |
DISTI #
BLM41PG750SN1L
|
Avnet Americas | Ferrite Bead, 1806 [4516 Metric], 75 Ohm, 3.5 A, 15 Milliohms, - Tape and Reel (Alt: BLM41PG750SN1L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
81-BLM41P750S
|
Mouser Electronics | Ferrite Beads 75 OHM 25% Alternate Sizing Guide Below RoHS: Compliant | 50636 |
|
$0.1070 / $0.3500 | Buy Now |
|
Future Electronics | BLM41P Series 1806 75 Ω 3.5 A 15 mΩ DCR Inductor Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 95000Reel |
|
$0.0877 / $0.0981 | Buy Now |
|
Future Electronics | BLM41P Series 1806 75 Ω 3.5 A 15 mΩ DCR Inductor Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 10000Reel |
|
$0.0918 / $0.1010 | Buy Now |
|
Future Electronics | BLM41P Series 1806 75 Ω 3.5 A 15 mΩ DCR Inductor Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 7500Reel |
|
$0.0877 / $0.0981 | Buy Now |
|
Future Electronics | BLM41P Series 1806 75 Ω 3.5 A 15 mΩ DCR Inductor Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 2370Cut Tape/Mini-Reel |
|
$0.1920 / $0.4000 | Buy Now |
|
Bristol Electronics | 2166 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM41PG750SN1L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM41PG750SN1L
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1806, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 1806, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | MONOLITHIC TYPE | |
Case Code | 1806 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.025 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 75 OHM Ω | |
Packing Method | TAPE | |
Rated Current | 3 A | |
Terminal Finish | TIN | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for BLM41PG750SN1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM41PG750SN1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLM41PG750SN1D | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1806, 2 PIN | Murata Manufacturing Co Ltd | BLM41PG750SN1L vs BLM41PG750SN1D |
BLM41PG750SN1C | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1806, 2 PIN | Murata Manufacturing Co Ltd | BLM41PG750SN1L vs BLM41PG750SN1C |
BLM41PG750SH1 | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1806, 2 PIN | Murata Manufacturing Co Ltd | BLM41PG750SN1L vs BLM41PG750SH1 |
BLM41P750SPB | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1806, 2 PIN | Murata Manufacturing Co Ltd | BLM41PG750SN1L vs BLM41P750SPB |
BLM41P750SPT1 | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1806, 2 PIN | Murata Manufacturing Co Ltd | BLM41PG750SN1L vs BLM41P750SPT1 |