BLM41PG600SH1
Murata Manufacturing Co Ltd
Description: Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 1806, 2 PIN

Overview of BLM41PG600SH1 by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Telecommunications Automotive

CAD Models for BLM41PG600SH1 by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BLM41PG600SH1 by Murata Manufacturing Co Ltd

BLM41PG600SH1
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance-Max
0.01 Ω
Filter Type
FERRITE CHIP
Height
1.6 mm
JESD-609 Code
e3
Length
4.5 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Impedance
60 OHM Ω
Rated Current
6 A
Terminal Finish
TIN
Width
1.6 mm
Want to compare parts?
  1. BLM41PG600SH1
    Murata Manufacturing Co Ltd
    Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 1806, 2 PIN
    VS

Alternate Parts for BLM41PG600SH1

This table gives cross-reference parts and alternative options found for BLM41PG600SH1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM41PG600SH1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BMB1806-P2A-600ETLF Ferrite Chip, 1 Function(s), 6A TT Electronics Resistors BLM41PG600SH1 vs BMB1806-P2A-600ETLF
BLM41PG600SN1C Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 1806, 2 PIN Murata Manufacturing Co Ltd BLM41PG600SH1 vs BLM41PG600SN1C
BLM41PG600SN1B Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 1806, 2 PIN Murata Manufacturing Co Ltd BLM41PG600SH1 vs BLM41PG600SN1B
BMB1806-P2A-600LF Ferrite Chip, 1 Function(s), 6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1806 TT Electronics Resistors BLM41PG600SH1 vs BMB1806-P2A-600LF
BLM41PG600SH1L Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 1806, 2 PIN Murata Manufacturing Co Ltd BLM41PG600SH1 vs BLM41PG600SH1L
BMB1806-P2A-600 Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 1806, 2 PIN TT Electronics Resistors BLM41PG600SH1 vs BMB1806-P2A-600
BMB1806-P2A-600ETLF 1 FUNCTIONS, 6A, FERRITE CHIP TT electronics / BI Technologies BLM41PG600SH1 vs BMB1806-P2A-600ETLF
BMB1806-P2A-600LF 1 FUNCTIONS, 6A, FERRITE CHIP, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1806 TT electronics / BI Technologies BLM41PG600SH1 vs BMB1806-P2A-600LF
BMB1806-P2A-600ET Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 1806, 2 PIN TT Electronics Resistors BLM41PG600SH1 vs BMB1806-P2A-600ET
BLM41PG600SN1 Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 1806, 2 PIN Murata Manufacturing Co Ltd BLM41PG600SH1 vs BLM41PG600SN1
Part Number Description Manufacturer Compare
MFBM1V3216-070-R Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), Eaton Corporation BLM41PG600SH1 vs MFBM1V3216-070-R
BMB1806-P2A-600 Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 1806, 2 PIN TT Electronics Resistors BLM41PG600SH1 vs BMB1806-P2A-600
MFBM1V2012-050-R Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), Eaton Corporation BLM41PG600SH1 vs MFBM1V2012-050-R
HI1206T500R-00 Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 1206, 2 PIN Steward, Inc BLM41PG600SH1 vs HI1206T500R-00
MFBM1V2012-000-R Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), Eaton Corporation BLM41PG600SH1 vs MFBM1V2012-000-R
MFBM1V2012-110-R Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), Eaton Corporation BLM41PG600SH1 vs MFBM1V2012-110-R
BBPY00201209110Y00 Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, SMD, 2 PIN MagLayers Scientific-Technics Co Ltd BLM41PG600SH1 vs BBPY00201209110Y00
MFBM1V2012-070-R Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), Eaton Corporation BLM41PG600SH1 vs MFBM1V2012-070-R
ABPY00201209100Y00 Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), MagLayers Scientific-Technics Co Ltd BLM41PG600SH1 vs ABPY00201209100Y00
CB05YTYH110 Ferrite Bead Viking Tech Corp BLM41PG600SH1 vs CB05YTYH110

Related Parts for BLM41PG600SH1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BLM41PG600SH1 by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BLM41PG600SH1 by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of BLM41PG600SH1 would you like to use for your alert(s)?
  • Please alert me when BLM41PG600SH1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BLM41PG600SH1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BLM41PG600SH1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BLM41PG600SH1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BLM41PG600SH1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BLM41PG600SH1 by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: