Part Details for BLM41P102SGPT by Murata Manufacturing Co Ltd
Results Overview of BLM41P102SGPT by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BLM41P102SGPT Information
BLM41P102SGPT by Murata Manufacturing Co Ltd is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for BLM41P102SGPT
BLM41P102SGPT CAD Models
BLM41P102SGPT Part Data Attributes
|
BLM41P102SGPT
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM41P102SGPT
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 1.5A, EIA STD PACKAGE SIZE 1806, 2 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.09 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 1.5 A | |
Terminal Finish | Tin (Sn) | |
Width | 1.6 mm |