There are no models available for this part yet.
Overview of BLM41AF151SN1L by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Price & Stock for BLM41AF151SN1L by Murata Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96K6998
|
Newark | Ferrite Bead, 0.5Ohm, 200Ma, 1806, Ferrite Case Style:1806 [4516 Metric], Impedance:150Ohm, Dc Current Rating:200Ma, Product Range:Blm41A Series, Dc Resistance Max:0.5Ohm, Impedance Tolerance:± 25%, Product Length:4.5Mm Rohs Compliant: Yes |Murata BLM41AF151SN1L Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1360 / $0.4350 | Buy Now | |
DISTI #
62421363
|
Verical | Ferrite Beads Multi-Layer 150Ohm 25% 100MHz 0.2A 0.5Ohm DCR 1806 T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2222 | Americas - 20000 |
|
$0.0748 / $0.0879 | Buy Now | |
Bristol Electronics | 4746 |
|
RFQ | ||||
Bristol Electronics | 2623 |
|
RFQ | ||||
Quest Components | FERBD | 2098 |
|
$0.4293 / $1.2265 | Buy Now | ||
Quest Components | FERBD | 907 |
|
$0.8000 / $2.0000 | Buy Now | ||
DISTI #
BLM41AF151SN1L
|
TTI | Ferrite Beads SUGGESTED ALTERNATE 81-B LM41P181S Alternate Sizing Guide Below RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 7500 In Stock |
|
Buy Now | ||
DISTI #
BLM41AF151SN1L.
|
TTI | Ferrite Beads 1806 150 OHM RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Cut Tape | Americas - 0 |
|
Buy Now | ||
Chip 1 Exchange | INSTOCK | 2499 |
|
RFQ | |||
DISTI #
BLM41AF151SN1L
|
Avnet Abacus | EMI Filter 0.2A Flat Style SMD (Alt: BLM41AF151SN1L) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for BLM41AF151SN1L by Murata Manufacturing Co Ltd
Part Data Attributes for BLM41AF151SN1L by Murata Manufacturing Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
MURATA MANUFACTURING CO LTD
|
Package Description
|
EIA STD PACKAGE SIZE 1806, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
14 Weeks, 4 Days
|
Samacsys Manufacturer
|
Murata Electronics
|
Additional Feature
|
MONOLITHIC TYPE
|
Case Code
|
1806
|
Construction
|
Chip Bead
|
DC Resistance-Max
|
0.5 Ω
|
Filter Type
|
FERRITE CHIP
|
Frequency-Max
|
100 MHz
|
Frequency-Min
|
100 MHz
|
Height
|
1.6 mm
|
JESD-609 Code
|
e3
|
Length
|
4.5 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Impedance
|
150 OHM Ω
|
Packing Method
|
TAPE AND REEL
|
Rated Current
|
0.2 A
|
Terminal Finish
|
TIN
|
Width
|
1.6 mm
|
Alternate Parts for BLM41AF151SN1L
This table gives cross-reference parts and alternative options found for BLM41AF151SN1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM41AF151SN1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLM41AF151SN1K | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 1806, 2 PIN | Murata Manufacturing Co Ltd | BLM41AF151SN1L vs BLM41AF151SN1K |
Related Parts for BLM41AF151SN1L
-
74279242Data Line Filters
-
0603ZC105KAT2AFixed Capacitors
-
SRN6045-221MFixed Inductors
-
RK73B1JTTD220JFixed Resistors
-
CLT-103-02-G-D-TRHeaders and Edge Type Connectors
-
BAV99LT1GRectifier Diodes
-
NTD5867NLT4GPower Field-Effect Transistors
-
MC9S08SH8CTGMicrocontrollers
-
SI4850EY-T1-E3Small Signal Field-Effect Transistors