Part Details for BLM3401-ES by ElecSuper Electronics
Overview of BLM3401-ES by ElecSuper Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLM3401-ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30V 4.5A 40m10V4.5A 1.4W 1V250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | 15573 |
|
$0.0142 / $0.0265 | Buy Now |