Part Details for BLM31PG391SN1L by Murata Manufacturing Co Ltd
Overview of BLM31PG391SN1L by Murata Manufacturing Co Ltd
- Distributor Offerings: (30 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLM31PG391SN1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC3397
|
Newark | Ferrite Bead, 390R, 2A, 1206, Ferrite Case Style:1206 [3216 Metric], Impedance @ 100Mhz:390Ohm, Dc Current Rating:2A, Product Range:Emifil Blm31P Series, Dc Resistance Max:0.05Ohm, Impedance Tolerance:± 25%, Automotive Qualification Rohs Compliant: Yes |Murata BLM31PG391SN1L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1250 / $0.3020 | Buy Now |
DISTI #
490-5229-1-ND
|
DigiKey | FERRITE BEAD 390 OHM 1206 1LN Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
60590 In Stock |
|
$0.0781 / $0.3200 | Buy Now |
DISTI #
BLM31PG391SN1L
|
Avnet Americas | Ferrite Bead, 1206 [3216 Metric], 390 Ohm, 2 A, 50 Milliohms, ? 25% - Tape and Reel (Alt: BLM31PG391SN1L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0762 | Buy Now |
DISTI #
BLM31PG391SN1L
|
Avnet Americas | Ferrite Bead, 1206 [3216 Metric], 390 Ohm, 2 A, 50 Milliohms, ? 25% - Tape and Reel (Alt: BLM31PG391SN1L) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0762 | Buy Now |
DISTI #
81-BLM31P391S
|
Mouser Electronics | Ferrite Beads 390 OHM 25% Alternate Sizing Guide Below RoHS: Compliant | 135789 |
|
$0.1290 / $0.3200 | Buy Now |
DISTI #
V72:2272_07173730
|
Arrow Electronics | Ferrite Beads Multi-Layer Power 390Ohm 25% 100MHz 2A 0.05Ohm DCR 1206 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2211 Container: Cut Strips | Americas - 20221 |
|
$0.0839 / $0.0870 | Buy Now |
DISTI #
V36:1790_07173730
|
Arrow Electronics | Ferrite Beads Multi-Layer Power 390Ohm 25% 100MHz 2A 0.05Ohm DCR 1206 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2317 | Americas - 15000 |
|
$0.0762 / $0.0802 | Buy Now |
|
Future Electronics | BLM Series 1206 390 Ohm 2 A 0.05 DCR SMT DC Power Line Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 24000Reel |
|
$0.0733 / $0.0819 | Buy Now |
|
Future Electronics | BLM Series 1206 390 Ohm 2 A 0.05 DCR SMT DC Power Line Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0748 / $0.0793 | Buy Now |
DISTI #
62154532
|
Verical | Ferrite Beads Multi-Layer Power 390Ohm 25% 100MHz 2A 0.05Ohm DCR 1206 T/R RoHS: Compliant Min Qty: 71 Package Multiple: 1 Date Code: 2211 | Americas - 20221 |
|
$0.0870 | Buy Now |
Part Details for BLM31PG391SN1L
BLM31PG391SN1L CAD Models
BLM31PG391SN1L Part Data Attributes
|
BLM31PG391SN1L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM31PG391SN1L
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 2A, EIA STD PACKAGE SIZE 1206, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 1206, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | MONOLITHIC TYPE | |
Case Code | 1206 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.05 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 390 OHM Ω | |
Packing Method | TAPE | |
Rated Current | 2 A | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 1.6 mm |
Alternate Parts for BLM31PG391SN1L
This table gives cross-reference parts and alternative options found for BLM31PG391SN1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM31PG391SN1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MI1206L391R-10 | Data Line Filter, 1 FUNCTIONS, 2 A, FERRITE CHIP, SURFACE MOUNT | Laird, A DuPont Business | BLM31PG391SN1L vs MI1206L391R-10 |
CB04YTYH221 | Ferrite Bead | Viking Tech Corp | BLM31PG391SN1L vs CB04YTYH221 |
CIC31P301BC | Data Line Filter, 1 Function(s), 2A, EIA STD PACKAGE SIZE 1206, 2 PIN | Samsung Electro-Mechanics | BLM31PG391SN1L vs CIC31P301BC |
CIC31P301AE | Data Line Filter, 1 Function(s), 2A, EIA STD PACKAGE SIZE 1206, 2 PIN | Samsung Electro-Mechanics | BLM31PG391SN1L vs CIC31P301AE |
CIC31P301NC | Data Line Filter, 1 Function(s), 2A, EIA STD PACKAGE SIZE 1206, 2 PIN | Samsung Electro-Mechanics | BLM31PG391SN1L vs CIC31P301NC |
PBY321611T-221Y-N | Ferrite Chip, 1 Function(s), 2A, EIA STD PACKAGE SIZE 1206, SMD, 2 PIN | Chilisin Electronics Corp | BLM31PG391SN1L vs PBY321611T-221Y-N |
CB04YTQN221 | Ferrite Bead | Viking Tech Corp | BLM31PG391SN1L vs CB04YTQN221 |
PBY321611T-221Y-N | Ferrite Chip, 1 Function(s), 2A, LEAD FREE, SMD, 2 PIN | YAGEO Corporation | BLM31PG391SN1L vs PBY321611T-221Y-N |
CB04YTYH201 | Ferrite Bead | Viking Tech Corp | BLM31PG391SN1L vs CB04YTYH201 |
CIC31P301AC | Data Line Filter, 1 Function(s), 2A, EIA STD PACKAGE SIZE 1206, 2 PIN | Samsung Electro-Mechanics | BLM31PG391SN1L vs CIC31P301AC |