Part Details for BLM31PG121SN1 by Murata Manufacturing Co Ltd
Overview of BLM31PG121SN1 by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Computing and Data Storage
Energy and Power Systems
Electronic Manufacturing
Telecommunications
Renewable Energy
Automotive
Price & Stock for BLM31PG121SN1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Ferrite Bead, 120ohm, 3000ma, 1206 | 91 |
|
$0.2000 / $0.3000 | Buy Now |
|
Chip1Cloud | Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 3A 0.025Ohm DCR 1206 / On-Board Type (DC) EMI Suppression Filters | 30000 |
|
RFQ | |
|
Win Source Electronics | Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 3A 0.025Ohm DCR 1206 / On-Board Type (DC) EMI Suppression Filters | 238377 |
|
$0.0530 / $0.0790 | Buy Now |
Part Details for BLM31PG121SN1
BLM31PG121SN1 CAD Models
BLM31PG121SN1 Part Data Attributes:
|
BLM31PG121SN1
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM31PG121SN1
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | NICKEL BARRIER TERMINATION | |
DC Resistance-Max | 0.025 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Rated Current | 3 A | |
Terminal Finish | TIN | |
Width | 1.6 mm |