-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X8597
|
Newark | Ferrite, Bead, 1206, 0.02Ohm, 3.5A, Ferrite Case Style:1206 [3216 Metric], Impedance @ 100Mhz:120Ohm, Dc Current Rating:3.5A, Product Range:Blm15A Sh Series, Dc Resistance Max:0.02Ohm, Impedance Tolerance:± 25%, Automotive Rohs Compliant: Yes |Murata BLM31PG121SH1L Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1750 / $0.3430 | Buy Now |
DISTI #
490-7825-1-ND
|
DigiKey | FERRITE BEAD 120 OHM 1206 1LN Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14336 In Stock |
|
$0.0975 / $0.3100 | Buy Now |
DISTI #
BLM31PG121SH1L
|
Avnet Americas | EMI Filter Flat Style SMD - Tape and Reel (Alt: BLM31PG121SH1L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1166 / $0.1287 | Buy Now |
DISTI #
BLM31PG121SH1L
|
Avnet Americas | EMI Filter Flat Style SMD - Tape and Reel (Alt: BLM31PG121SH1L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
81-BLM31PG121SH1L
|
Mouser Electronics | Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below RoHS: Compliant | 43334 |
|
$0.0980 / $0.3100 | Buy Now |
DISTI #
V72:2272_07173707
|
Arrow Electronics | Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 3.5A 0.02Ohm DCR 1206 T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2227 Container: Cut Strips | Americas - 1553 |
|
$0.0975 / $0.3100 | Buy Now |
|
Future Electronics | BLM Series 1206 120 Ohm 3.5 A 0.02 Ohm DCR Chip Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0932 / $0.1020 | Buy Now |
|
Future Electronics | BLM Series 1206 120 Ohm 3.5 A 0.02 Ohm DCR Chip Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0932 / $0.1040 | Buy Now |
DISTI #
79932146
|
Verical | Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 3.5A 0.02Ohm DCR 1206 T/R Automotive AEC-Q200 Min Qty: 171 Package Multiple: 1 Date Code: 2336 | Americas - 5900 |
|
$0.1041 / $0.1838 | Buy Now |
DISTI #
80018537
|
Verical | Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 3.5A 0.02Ohm DCR 1206 T/R Automotive AEC-Q200 Min Qty: 500 Package Multiple: 100 | Americas - 3000 |
|
$0.1498 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM31PG121SH1L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM31PG121SH1L
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 1206, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case Code | 1206 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.02 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TAPE | |
Rated Current | 3 A | |
Screening Level | AEC-Q200 | |
Terminal Finish | TIN OVER NICKEL | |
Width | 1.6 mm |