BLM31KN601SN1K
Murata Manufacturing Co Ltd
Description: Ferrite Chip,

Overview of BLM31KN601SN1K by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Computing and Data Storage Energy and Power Systems Electronic Manufacturing Telecommunications Renewable Energy Automotive

Price & Stock for BLM31KN601SN1K by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # BLM31KN601SN1K-ND
DigiKey FERRITE BEAD 600 OHM 1206 Lead time: 20 Weeks Container: Tape & Reel (TR) Limited Supply - Call
Buy Now
DISTI # BLM31KN601SN1K
Avnet Abacus Ferrite Bead, 1206 [3216 Metric], 600 Ohm, 2.9 A, 38 Milliohm, � 25% (Alt: BLM31KN601SN1K) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 112 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for BLM31KN601SN1K by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BLM31KN601SN1K by Murata Manufacturing Co Ltd

BLM31KN601SN1K
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
EIA-1206, SMD, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Murata Electronics
DC Resistance-Max
0.038 Ω
Filter Type
FERRITE CHIP
Height
1.6 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Impedance
600 OHM Ω
Packing Method
TR, EMBOSSED, 13 INCH
Rated Current
2 A
Terminal Finish
TIN
Width
1.6 mm
Want to compare parts?
  1. BLM31KN601SN1K
    Murata Manufacturing Co Ltd
    Ferrite Chip,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BLM31KN601SN1K by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BLM31KN601SN1K by Murata Manufacturing Co Ltd

  • Please alert me when BLM31KN601SN1K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BLM31KN601SN1K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BLM31KN601SN1K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BLM31KN601SN1K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BLM31KN601SN1K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BLM31KN601SN1K by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: