Part Details for BLM31KN471SN1L by Murata Manufacturing Co Ltd
Results Overview of BLM31KN471SN1L by Murata Manufacturing Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BLM31KN471SN1L Information
BLM31KN471SN1L by Murata Manufacturing Co Ltd is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for BLM31KN471SN1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5082
|
Newark | Ferrite Bead, 1206, 4A Rohs Compliant: Yes |Murata BLM31KN471SN1L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3724 |
|
$0.1210 / $0.3850 | Buy Now |
DISTI #
490-16530-1-ND
|
DigiKey | FERRITE BEAD 470 OHM 1206 1LN Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26792 In Stock |
|
$0.0964 / $0.3700 | Buy Now |
DISTI #
BLM31KN471SN1L
|
Avnet Americas | Ferrite Bead, 1206 [3216 Metric], 470 Ohm, 4 A, 20 Milliohm, ? 25% - Tape and Reel (Alt: BLM31KN471S... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0907 / $0.0952 | Buy Now |
DISTI #
81-BLM31KN471SN1L
|
Mouser Electronics | Ferrite Beads 470 OHM Alternate Sizing Guide Below RoHS: Compliant | 82659 |
|
$0.0960 / $0.3700 | Buy Now |
|
Future Electronics | BLM31 Series 1206 470 Ohm 100 MHz 4 A 20 mOhm DCR Chip Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 12500 Package Multiple: 2500 Lead time: 11 Weeks Container: Reel |
0 Reel |
|
$0.0900 / $0.0955 | Buy Now |
|
Quest Components | FERRITE CHIP, 1 FUNCTION(S), 2.7A | 32350 |
|
$0.0742 / $0.2121 | Buy Now |
|
Quest Components | FERRITE CHIP, 1 FUNCTION(S), 2.7A | 36 |
|
$0.2100 / $0.7000 | Buy Now |
DISTI #
BLM31KN471SN1L
|
TTI | Ferrite Beads 470 OHM Alternate Sizing Guide Below RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 10000 In Stock |
|
$0.0980 | Buy Now |
DISTI #
BLM31KN471SN1L
|
TME | Ferrite: bead, Imp.@ 100MHz: 470Ω, SMD, 2.7A, 1206, R: 0.02Ω, 180mm Min Qty: 1 | 7386 |
|
$0.0760 / $0.2650 | Buy Now |
DISTI #
BLM31KN471SN1L
|
Avnet Abacus | Ferrite Bead 1206 3216 Metric 470 Ohm 4 A 20 Milliohm 25 (Alt: BLM31KN471SN1L) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Abacus - 37500 |
|
Buy Now |
Part Details for BLM31KN471SN1L
BLM31KN471SN1L CAD Models
BLM31KN471SN1L Part Data Attributes
|
BLM31KN471SN1L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM31KN471SN1L
Murata Manufacturing Co Ltd
Ferrite Chip,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SMD, EIA STD PACKAGE SIZE 1206, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 11 Weeks | |
DC Resistance-Max | 0.02 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 470 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 2.7 A | |
Terminal Finish | TIN | |
Width | 1.6 mm |