Part Details for BLM31BE601FN1L by Murata Manufacturing Co Ltd
Overview of BLM31BE601FN1L by Murata Manufacturing Co Ltd
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for BLM31BE601FN1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2812 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 12 | 505 |
|
$0.1350 / $0.4500 | Buy Now |
|
Bristol Electronics | 7189 |
|
RFQ | ||
|
Bristol Electronics | 1869 |
|
RFQ | ||
|
Quest Components | Chip Bead, Ferrite | 54 |
|
$0.1500 / $0.2000 | Buy Now |
|
Quest Components | Chip Bead, Ferrite | 2249 |
|
$0.1500 / $0.5000 | Buy Now |
|
Quest Components | Chip Bead, Ferrite | 404 |
|
$0.1200 / $0.6000 | Buy Now |
|
Quest Components | Chip Bead, Ferrite | 38400 |
|
$0.1047 / $0.6980 | Buy Now |
|
Quest Components | Chip Bead, Ferrite | 1759 |
|
$0.4410 / $1.2600 | Buy Now |
|
Quest Components | Chip Bead, Ferrite | 1928 |
|
$0.1500 / $0.5000 | Buy Now |
Part Details for BLM31BE601FN1L
BLM31BE601FN1L CAD Models
BLM31BE601FN1L Part Data Attributes:
|
BLM31BE601FN1L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM31BE601FN1L
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 1206, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | MONOLITHIC TYPE | |
Case Code | 1206 | |
Construction | Chip | |
DC Resistance-Max | 0.35 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 1.6 mm |
Alternate Parts for BLM31BE601FN1L
This table gives cross-reference parts and alternative options found for BLM31BE601FN1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM31BE601FN1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLM31BE601FN1K | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 1206, 2 PIN | Murata Manufacturing Co Ltd | BLM31BE601FN1L vs BLM31BE601FN1K |
BLM31BE601FN1C | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 1206, 2 PIN | Murata Manufacturing Co Ltd | BLM31BE601FN1L vs BLM31BE601FN1C |
BLM31BE601FN1B | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 1206, 2 PIN | Murata Manufacturing Co Ltd | BLM31BE601FN1L vs BLM31BE601FN1B |
BLM31BE601FN1D | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 1206, 2 PIN | Murata Manufacturing Co Ltd | BLM31BE601FN1L vs BLM31BE601FN1D |
BLM31BE601FN1 | Ferrite Chip, 1 Function(s), 0.3A, | Murata Manufacturing Co Ltd | BLM31BE601FN1L vs BLM31BE601FN1 |