Part Details for BLM31AF700SN1L by Murata Manufacturing Co Ltd
Overview of BLM31AF700SN1L by Murata Manufacturing Co Ltd
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Automotive
Price & Stock for BLM31AF700SN1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K6997
|
Newark | Ferrite Bead, 0.15Ohm, 200Ma, 1206, Ferrite Case Style:1206 [3216 Metric], Impedance:70Ohm, Dc Current Rating:200Ma, Product Range:Blm31A Series, Dc Resistance Max:0.15Ohm, Impedance Tolerance:± 25%, Product Length:3.2Mm Rohs Compliant: Yes |Murata BLM31AF700SN1L Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0780 / $0.3190 | Buy Now |
|
Bristol Electronics | Min Qty: 23 | 1110 |
|
$0.0675 / $0.2250 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Bristol Electronics | 23334 |
|
RFQ | ||
|
Quest Components | BLM31AF700SN1L | 19387 |
|
$0.0594 / $0.1980 | Buy Now |
|
Quest Components | BLM31AF700SN1L | 888 |
|
$0.0600 / $0.3000 | Buy Now |
|
Quest Components | BLM31AF700SN1L | 2000 |
|
$0.1485 / $0.4950 | Buy Now |
|
Quest Components | BLM31AF700SN1L | 2000 |
|
$0.1485 / $0.4950 | Buy Now |
|
Quest Components | BLM31AF700SN1L | 2531 |
|
$0.1485 / $0.4950 | Buy Now |
DISTI #
BLM31AF700SN1L
|
TTI | Ferrite Beads 70 OHM 25% 1206 Alternate Sizing Guide Below RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
Buy Now |
Part Details for BLM31AF700SN1L
BLM31AF700SN1L CAD Models
BLM31AF700SN1L Part Data Attributes:
|
BLM31AF700SN1L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM31AF700SN1L
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 1206, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 1206, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | MONOLITHIC TYPE | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 70 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Terminal Finish | TIN | |
Width | 1.6 mm |
Alternate Parts for BLM31AF700SN1L
This table gives cross-reference parts and alternative options found for BLM31AF700SN1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM31AF700SN1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLA31AG600SN4 | Ferrite Chip, 4 Function(s), 0.2A, EIA STD PACKAGE SIZE 1206, 8 PIN | Murata Manufacturing Co Ltd | BLM31AF700SN1L vs BLA31AG600SN4 |
CB2012GA471T | Ferrite Chip, 1 Function(s), 0.2A, | Samwha Electronics | BLM31AF700SN1L vs CB2012GA471T |
BLA31AG600SN4C | Ferrite Chip, 4 Function(s), 0.2A, EIA STD PACKAGE SIZE 1206 | Murata Manufacturing Co Ltd | BLM31AF700SN1L vs BLA31AG600SN4C |
CB1005GM300E | Ferrite Chip, 1 Function(s), 0.2A, | Samwha Electronics | BLM31AF700SN1L vs CB1005GM300E |