Part Details for BLM21RK121SN1D by Murata Manufacturing Co Ltd
Results Overview of BLM21RK121SN1D by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BLM21RK121SN1D Information
BLM21RK121SN1D by Murata Manufacturing Co Ltd is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for BLM21RK121SN1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-11050-1-ND
|
DigiKey | FERRITE BEAD 120 OHM 0805 4LN Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3941 In Stock |
|
$0.0354 / $0.1600 | Buy Now |
DISTI #
BLM21RK121SN1D
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 120 Ohm, 200 mA, 150 Milliohm, ? 25% - Tape and Reel (Alt: BLM21RK... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0333 / $0.0349 | Buy Now |
DISTI #
81-BLM21RK121SN1D
|
Mouser Electronics | Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below RoHS: Compliant | 8012 |
|
$0.0380 / $0.1600 | Buy Now |
|
Future Electronics | BLM21 Series 0805 120 Ohm 200 mA 150 mOhm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel |
0 Reel |
|
$0.0346 / $0.0369 | Buy Now |
DISTI #
BLM21RK121SN1D
|
TME | Ferrite: bead, Imp.@ 100MHz: 120Ω, SMD, 200mA, 0805, R: 150mΩ, 180mm Min Qty: 4000 | 0 |
|
$0.0322 | RFQ |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
BLM21RK121SN1D
|
Avnet Abacus | Ferrite Bead 0805 2012 Metric 120 Ohm 200 mA 150 Milliohm 25 (Alt: BLM21RK121SN1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BLM21RK121SN1D
BLM21RK121SN1D CAD Models
BLM21RK121SN1D Part Data Attributes
|
BLM21RK121SN1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM21RK121SN1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Additional Feature | MONOLITHIC TYPE | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Terminal Finish | TIN | |
Width | 1.25 mm |
Alternate Parts for BLM21RK121SN1D
This table gives cross-reference parts and alternative options found for BLM21RK121SN1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM21RK121SN1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BLM21AG121SN1D | Murata Manufacturing Co Ltd | $0.0610 | Ferrite Chip, 1 Function(s), 1A, EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | BLM21RK121SN1D vs BLM21AG121SN1D |