-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 0805, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M9170
|
Newark | Ferrite Bead, 0.02Ohm, 3.5A, 0805, Ferrite Case Style:0805 [2012 Metric], Impedance:60Ohm, Dc Current Rating:3.5A, Product Range:Emifil Blm21P Series, Dc Resistance Max:0.02Ohm, Impedance Tolerance:± 25%, Product Length:2Mm Rohs Compliant: Yes |Murata BLM21PG600SN1D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 126906 |
|
$0.0220 | Buy Now |
DISTI #
490-1053-1-ND
|
DigiKey | FERRITE BEAD 60 OHM 0805 1LN Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
180332 In Stock |
|
$0.0261 / $0.1200 | Buy Now |
DISTI #
BLM21PG600SN1D
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 60 Ohm, 3.5 A, 20 Milliohm, ± 25% - Tape and Reel (Alt: BLM21PG600SN1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 280000 |
|
$0.0290 / $0.0320 | Buy Now |
DISTI #
BLM21PG600SN1D
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 60 Ohm, 3.5 A, 20 Milliohm, ± 25% - Tape and Reel (Alt: BLM21PG600SN1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
73M9170
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 60 Ohm, 3.5 A, 20 Milliohm, ± 25% - Product that comes on tape, but is not reeled (Alt: 73M9170) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 83478 Partner Stock |
|
$0.0450 / $0.1140 | Buy Now |
DISTI #
81-BLM21P600S
|
Mouser Electronics | Ferrite Beads 60 OHM 25% Alternate Sizing Guide Below RoHS: Compliant | 684675 |
|
$0.0240 / $0.1200 | Buy Now |
DISTI #
E02:0323_01065499
|
Arrow Electronics | Ferrite Beads Multi-Layer Power 60Ohm 25% 100MHz 3.5A 0.02Ohm DCR 0805 T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Date Code: 2411 | Europe - 1232000 |
|
$0.0213 / $0.0259 | Buy Now |
DISTI #
V36:1790_07175081
|
Arrow Electronics | Ferrite Beads Multi-Layer Power 60Ohm 25% 100MHz 3.5A 0.02Ohm DCR 0805 T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Date Code: 2239 | Americas - 24000 |
|
$0.0230 / $0.0270 | Buy Now |
DISTI #
V72:2272_07175081
|
Arrow Electronics | Ferrite Beads Multi-Layer Power 60Ohm 25% 100MHz 3.5A 0.02Ohm DCR 0805 T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2021 Container: Cut Strips | Americas - 17517 |
|
$0.0273 / $0.0964 | Buy Now |
DISTI #
E21:3489_01065499
|
Arrow Electronics | Ferrite Beads Multi-Layer Power 60Ohm 25% 100MHz 3.5A 0.02Ohm DCR 0805 T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2226 | Europe - 2583 |
|
$0.0201 / $0.1092 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM21PG600SN1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM21PG600SN1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 0805, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | MONOLITHIC TYPE | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.025 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 60 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 3 A | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for BLM21PG600SN1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM21PG600SN1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBPY00201209500Y00 | Ferrite Chip, 2 Function(s), 3A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN | Pulse Electronics Corporation | BLM21PG600SN1D vs BBPY00201209500Y00 |