-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 1.5A, EIA STD PACKAGE SIZE 0805, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M9169
|
Newark | Ferrite Bead, 0.07Ohm, 1.5A, 0805, Ferrite Case Style:0805 [2012 Metric], Impedance:330Ohm, Dc Current Rating:1.5A, Product Range:Blm21P Series, Dc Resistance Max:0.07Ohm, Impedance Tolerance:± 25%, Product Length:2Mm Rohs Compliant: Yes |Murata BLM21PG331SN1D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 81238 |
|
$0.0220 | Buy Now |
DISTI #
490-5988-1-ND
|
DigiKey | FERRITE BEAD 330 OHM 0805 1LN Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
409785 In Stock |
|
$0.0261 / $0.1200 | Buy Now |
DISTI #
BLM21PG331SN1D
|
Avnet Americas | Ferrite Bead, 330 Ohm, ± 25%, 1.5 A, 70 Milliohms, 0805 [2012 Metric] - Tape and Reel (Alt: BLM21PG331SN1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 44000 |
|
$0.0290 / $0.0320 | Buy Now |
DISTI #
BLM21PG331SN1D
|
Avnet Americas | Ferrite Bead, 330 Ohm, ± 25%, 1.5 A, 70 Milliohms, 0805 [2012 Metric] - Tape and Reel (Alt: BLM21PG331SN1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
73M9169
|
Avnet Americas | Ferrite Bead, 330 Ohm, ± 25%, 1.5 A, 70 Milliohms, 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 73M9169) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Ammo Pack | 12470 Partner Stock |
|
$0.0450 / $0.1250 | Buy Now |
DISTI #
81-BLM21P331SG
|
Mouser Electronics | Ferrite Beads 330 OHM 25% Alternate Sizing Guide Below RoHS: Compliant | 237187 |
|
$0.0240 / $0.1200 | Buy Now |
DISTI #
E02:0323_00827438
|
Arrow Electronics | Ferrite Beads Multi-Layer Power 330Ohm 25% 100MHz 1.5A 0.07Ohm DCR 0805 T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Date Code: 2347 | Europe - 1468000 |
|
$0.0167 / $0.0209 | Buy Now |
DISTI #
V72:2272_07173677
|
Arrow Electronics | Ferrite Beads Multi-Layer Power 330Ohm 25% 100MHz 1.5A 0.07Ohm DCR 0805 T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2328 Container: Cut Strips | Americas - 8309 |
|
$0.0253 / $0.1176 | Buy Now |
|
Future Electronics | BLM Series 0805 330 Ohm 1500 mA 0.07 Ohm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 84000Reel |
|
$0.0234 / $0.0263 | Buy Now |
|
Future Electronics | BLM Series 0805 330 Ohm 1500 mA 0.07 Ohm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0198 / $0.0225 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM21PG331SN1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM21PG331SN1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 1.5A, EIA STD PACKAGE SIZE 0805, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.07 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 330 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 1 A | |
Terminal Finish | TIN | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for BLM21PG331SN1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM21PG331SN1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLM21PG331SH1 | Ferrite Chip, 1 Function(s), 1.5A, TAPE AND REEL | Murata Manufacturing Co Ltd | BLM21PG331SN1D vs BLM21PG331SH1 |
BLM21PG331SN1K | Ferrite Chip, 1 Function(s), 1.5A, EIA STD PACKAGE SIZE 0805, 2 PIN | Murata Manufacturing Co Ltd | BLM21PG331SN1D vs BLM21PG331SN1K |