Part Details for BLM21BD421SH1D by Murata Manufacturing Co Ltd
Overview of BLM21BD421SH1D by Murata Manufacturing Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLM21BD421SH1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BLM21BD421SH1D-ND
|
DigiKey | FERRITE BEAD 420 OHM 0805 1LN Min Qty: 4000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0512 | Buy Now |
DISTI #
BLM21BD421SH1D
|
Avnet Americas | EMI Filter Flat Style SMD - Tape and Reel (Alt: BLM21BD421SH1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0403 / $0.0423 | Buy Now |
DISTI #
81-BLM21BD421SH1D
|
Mouser Electronics | Ferrite Beads 420 OHM 25% Alternate Sizing Guide Below RoHS: Compliant | 4310 |
|
$0.0430 / $0.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0419 | Buy Now |
DISTI #
80317352
|
Verical | Ferrite Beads Multi-Layer 420Ohm 25% 100MHz 0.2A 0.3Ohm DCR 0805 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2415 | Americas - 4000 |
|
$0.0414 / $0.0482 | Buy Now |
DISTI #
32759296
|
Verical | Ferrite Beads Multi-Layer 420Ohm 25% 100MHz 0.2A 0.3Ohm DCR 0805 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1374 Package Multiple: 1 | Americas - 3500 |
|
$0.0223 / $0.0228 | Buy Now |
DISTI #
BLM21BD421SH1D
|
TME | Ferrite: bead, Imp.@ 100MHz: 420Ω, SMD, 300mA, 0805, R: 300mΩ Min Qty: 4000 | 0 |
|
$0.0352 | RFQ |
DISTI #
C1S521301336196
|
Chip1Stop | Ferrite Beads Multi-Layer 420Ohm 25% 100MHz 200mA 300mOhm DCR 0805 Automotive T/R RoHS: Compliant Container: Cut Tape | 3500 |
|
$0.0178 / $0.0549 | Buy Now |
Part Details for BLM21BD421SH1D
BLM21BD421SH1D CAD Models
BLM21BD421SH1D Part Data Attributes
|
BLM21BD421SH1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM21BD421SH1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 420 OHM Ω | |
Packing Method | TAPE | |
Rated Current | 0.3 A | |
Screening Level | AEC-Q200 | |
Terminal Finish | TIN | |
Width | 1.25 mm |
Alternate Parts for BLM21BD421SH1D
This table gives cross-reference parts and alternative options found for BLM21BD421SH1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM21BD421SH1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BLM21BD421SH1B | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | BLM21BD421SH1D vs BLM21BD421SH1B |
BLM21BD421SN1C | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | BLM21BD421SH1D vs BLM21BD421SN1C |
BLM21BD421SN1B | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | BLM21BD421SH1D vs BLM21BD421SN1B |
BLM21BD421SN1D | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | BLM21BD421SH1D vs BLM21BD421SN1D |
BLM21BD421SH1J | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | BLM21BD421SH1D vs BLM21BD421SH1J |
BLM21BD421SN1K | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | BLM21BD421SH1D vs BLM21BD421SN1K |
BLM21BD421SN1J | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | BLM21BD421SH1D vs BLM21BD421SN1J |