Part Details for BLM21BD272SH1L by Murata Manufacturing Co Ltd
Results Overview of BLM21BD272SH1L by Murata Manufacturing Co Ltd
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BLM21BD272SH1L Information
BLM21BD272SH1L by Murata Manufacturing Co Ltd is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for BLM21BD272SH1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M9154
|
Newark | Ferrite Bead, 0.8Ohm, 200Ma, 0805, Ferrite Bead Case/Package:0805 [2012 Metric], Impedance:2.7Kohm... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3475 |
|
$0.1060 / $0.2500 | Buy Now |
DISTI #
490-11044-1-ND
|
DigiKey | FERRITE BEAD 2.7 KOHM 0805 1LN Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15223 In Stock |
|
$0.0590 / $0.2400 | Buy Now |
DISTI #
BLM21BD272SH1L
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 2.7 kOhm, 200 mA, 800 Milliohm, ? 25% - Tape and Reel (Alt: BLM21B... more RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0555 / $0.0583 | Buy Now |
DISTI #
81-BLM21BD272SH1L
|
Mouser Electronics | Ferrite Beads 2700 OHM 25% Alternate Sizing Guide Below RoHS: Compliant | 21990 |
|
$0.0590 / $0.2400 | Buy Now |
DISTI #
E02:0323_01070227
|
Arrow Electronics | Ferrite Beads Multi-Layer 2.7KOhm 25% 100MHz 0.2A 0.8Ohm DCR 0805 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2502 | Europe - 12000 |
|
$0.0542 / $0.0625 | Buy Now |
DISTI #
V72:2272_07173580
|
Arrow Electronics | Ferrite Beads Multi-Layer 2.7KOhm 25% 100MHz 0.2A 0.8Ohm DCR 0805 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1704 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2227 Container: Cut Strips | Americas - 9847 |
|
$0.0647 | Buy Now |
DISTI #
V36:1790_07173580
|
Arrow Electronics | Ferrite Beads Multi-Layer 2.7KOhm 25% 100MHz 0.2A 0.8Ohm DCR 0805 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Date Code: 2434 | Americas - 6000 |
|
$0.0577 | Buy Now |
|
Future Electronics | Ferrite Beads Multi-Layer 2.7KOhm 25% 100MHz 200mA 800mOhm DCR 0805 Automotive T RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel |
3000 Reel |
|
$0.0556 / $0.0589 | Buy Now |
|
Future Electronics | Ferrite Beads Multi-Layer 2.7KOhm 25% 100MHz 200mA 800mOhm DCR 0805 Automotive T RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel |
3000 Reel |
|
$0.0367 / $0.0395 | Buy Now |
DISTI #
87622893
|
Verical | Ferrite Beads Multi-Layer 2.7KOhm 25% 100MHz 0.2A 0.8Ohm DCR 0805 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2502 | Americas - 12000 |
|
$0.0536 / $0.0618 | Buy Now |
Part Details for BLM21BD272SH1L
BLM21BD272SH1L CAD Models
BLM21BD272SH1L Part Data Attributes
|
BLM21BD272SH1L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM21BD272SH1L
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
DC Resistance-Max | 0.8 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 2700 OHM Ω | |
Packing Method | TAPE | |
Rated Current | 0.2 A | |
Screening Level | AEC-Q200 | |
Terminal Finish | TIN | |
Width | 1.25 mm |
Alternate Parts for BLM21BD272SH1L
This table gives cross-reference parts and alternative options found for BLM21BD272SH1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM21BD272SH1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BLM21BD272SH1D | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805 | BLM21BD272SH1L vs BLM21BD272SH1D |
BLM21BD272SN1L | Murata Manufacturing Co Ltd | $0.0673 | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | BLM21BD272SH1L vs BLM21BD272SN1L |
BLM21B272SPT | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | BLM21BD272SH1L vs BLM21B272SPT |
BLM21BD272SN1J | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | BLM21BD272SH1L vs BLM21BD272SN1J |
BLM21BD272SN1C | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | BLM21BD272SH1L vs BLM21BD272SN1C |
BLM21BD272SH1B | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | BLM21BD272SH1L vs BLM21BD272SH1B |
BLM21BD272SN1B | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | BLM21BD272SH1L vs BLM21BD272SN1B |