BLM21BD272SH1K
Murata Manufacturing Co Ltd
Description: Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN

Overview of BLM21BD272SH1K by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Computing and Data Storage Energy and Power Systems Electronic Manufacturing Telecommunications Renewable Energy Automotive

Price & Stock for BLM21BD272SH1K by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # BLM21BD272SH1K
Avnet Abacus Ferrite Bead, 0805 [2012 Metric], 2.7 kOhm, 200 mA, 800 Milliohm, � 25% (Alt: BLM21BD272SH1K) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for BLM21BD272SH1K by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BLM21BD272SH1K by Murata Manufacturing Co Ltd

BLM21BD272SH1K
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
EIA STD PACKAGE SIZE 0805, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Murata Electronics
DC Resistance-Max
0.8 Ω
Filter Type
FERRITE CHIP
Height
0.85 mm
Length
2 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Impedance
2700 OHM Ω
Packing Method
TAPE
Rated Current
0.2 A
Screening Level
AEC-Q200
Width
1.25 mm
Want to compare parts?
  1. BLM21BD272SH1K
    Murata Manufacturing Co Ltd
    Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN
    VS

Alternate Parts for BLM21BD272SH1K

This table gives cross-reference parts and alternative options found for BLM21BD272SH1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM21BD272SH1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BLM21BD272SN1J Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN Murata Manufacturing Co Ltd BLM21BD272SH1K vs BLM21BD272SN1J
BLM21BD272SH1D Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805 Murata Manufacturing Co Ltd BLM21BD272SH1K vs BLM21BD272SH1D
BLM21BD272SN1L Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN Murata Manufacturing Co Ltd BLM21BD272SH1K vs BLM21BD272SN1L
BLM21BD272SN1K Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN Murata Manufacturing Co Ltd BLM21BD272SH1K vs BLM21BD272SN1K
IC0805B332R-10 FIXED INDUCT 3.3UH 200MA 800 MOH Laird, A DuPont Business BLM21BD272SH1K vs IC0805B332R-10
HZ0805B272R-10 Data Line Filter, 1 FUNCTIONS, 0.2 A, FERRITE CHIP, SURFACE MOUNT Laird, A DuPont Business BLM21BD272SH1K vs HZ0805B272R-10
BLM21BD272SN1C Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN Murata Manufacturing Co Ltd BLM21BD272SH1K vs BLM21BD272SN1C
BLM21BD272SH1J Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805 Murata Manufacturing Co Ltd BLM21BD272SH1K vs BLM21BD272SH1J
BLM21BD272SN1 Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN Murata Manufacturing Co Ltd BLM21BD272SH1K vs BLM21BD272SN1
BLM21BD272SN1D Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN Murata Manufacturing Co Ltd BLM21BD272SH1K vs BLM21BD272SN1D
Part Number Description Manufacturer Compare
BBNQ00100505301Y00 Ferrite Chip, 1 Function(s), 0.8A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, SMD, 2 PIN MagLayers Scientific-Technics Co Ltd BLM21BD272SH1K vs BBNQ00100505301Y00
BBNQ00100505301Y00 Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, 2 PIN Pulse Electronics Corporation BLM21BD272SH1K vs BBNQ00100505301Y00
BLM21BD272SN1 Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN Murata Manufacturing Co Ltd BLM21BD272SH1K vs BLM21BD272SN1

Related Parts for BLM21BD272SH1K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BLM21BD272SH1K by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BLM21BD272SH1K by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of BLM21BD272SH1K would you like to use for your alert(s)?
  • Please alert me when BLM21BD272SH1K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BLM21BD272SH1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BLM21BD272SH1K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BLM21BD272SH1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BLM21BD272SH1K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BLM21BD272SH1K by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: