-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.6A, EIA STD PACKAGE SIZE 0805, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M9135
|
Newark | Ferrite Bead, 0.19Ohm, 600Ma, 0805, Ferrite Case Style:0805 [2012 Metric], Impedance:120Ohm, Dc Current Rating:600Ma, Product Range:Blm21B Series, Dc Resistance Max:0.19Ohm, Impedance Tolerance:± 25%, Product Length:2Mm Rohs Compliant: Yes |Murata BLM21BB121SN1D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2210 |
|
$0.0570 / $0.0830 | Buy Now |
DISTI #
490-1042-1-ND
|
DigiKey | FERRITE BEAD 120 OHM 0805 1LN Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
53034 In Stock |
|
$0.0350 / $0.1500 | Buy Now |
DISTI #
BLM21BB121SN1D
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 120 Ohm, 600 mA, 190 Milliohm, ± 25% - Tape and Reel (Alt: BLM21BB121SN1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0419 / $0.0462 | Buy Now |
DISTI #
81-BLM21B121S
|
Mouser Electronics | Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below RoHS: Compliant | 9292 |
|
$0.0350 / $0.1500 | Buy Now |
DISTI #
V72:2272_07173423
|
Arrow Electronics | Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.6A 0.19Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2135 Container: Cut Strips | Americas - 3257 |
|
$0.0348 / $0.1246 | Buy Now |
|
Future Electronics | BLM Series 0805 120 Ohm 600 mA 0.19 Ohm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0338 / $0.0379 | Buy Now |
|
Future Electronics | BLM Series 0805 120 Ohm 600 mA 0.19 Ohm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0324 / $0.0365 | Buy Now |
|
Bristol Electronics | Min Qty: 17 | 4000 |
|
$0.0600 / $0.3000 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 0.2 A, FERRITE CHIP | 3698 |
|
$0.0455 / $0.1012 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 0.2 A, FERRITE CHIP | 2460 |
|
$0.0759 / $0.2530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM21BB121SN1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM21BB121SN1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.6A, EIA STD PACKAGE SIZE 0805, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | MONOLITHIC TYPE | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.19 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.6 A | |
Terminal Finish | TIN | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for BLM21BB121SN1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM21BB121SN1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLM21BB121SN1 | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | Murata Manufacturing Co Ltd | BLM21BB121SN1D vs BLM21BB121SN1 |
BLM21BB121SN1C | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | Murata Manufacturing Co Ltd | BLM21BB121SN1D vs BLM21BB121SN1C |
BLM21BB121SH1 | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | Murata Manufacturing Co Ltd | BLM21BB121SN1D vs BLM21BB121SH1 |