Part Details for BLM21AH102SN1D by Murata Manufacturing Co Ltd
Overview of BLM21AH102SN1D by Murata Manufacturing Co Ltd
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLM21AH102SN1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | BLM Series 0805 1 kOhm 200 mA 0.45 DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 60000Reel |
|
$0.0257 / $0.0289 | Buy Now |
DISTI #
77360365
|
Verical | Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.2A 0.45Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 1793 Package Multiple: 1 | Americas - 42372 |
|
$0.0298 / $0.0328 | Buy Now |
|
Bristol Electronics | 14682 |
|
RFQ | ||
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 27 | 2790 |
|
$0.0375 / $0.1875 | Buy Now |
|
Quest Components | Chip Bead, Ferrite | 30139 |
|
$0.0247 / $0.0824 | Buy Now |
|
Quest Components | Chip Bead, Ferrite | 10389 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | Chip Bead, Ferrite | 3324 |
|
$0.1137 / $0.3790 | Buy Now |
|
Quest Components | Chip Bead, Ferrite | 3200 |
|
$0.0618 / $0.2060 | Buy Now |
|
Quest Components | Chip Bead, Ferrite | 2232 |
|
$0.0500 / $0.2500 | Buy Now |
Part Details for BLM21AH102SN1D
BLM21AH102SN1D CAD Models
BLM21AH102SN1D Part Data Attributes
|
BLM21AH102SN1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM21AH102SN1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | MONOLITHIC TYPE | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.45 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Terminal Finish | TIN OVER NICKEL | |
Width | 1.25 mm |
Alternate Parts for BLM21AH102SN1D
This table gives cross-reference parts and alternative options found for BLM21AH102SN1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM21AH102SN1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLM21AH102SN1B | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | Murata Manufacturing Co Ltd | BLM21AH102SN1D vs BLM21AH102SN1B |
BLM21AH102SN1J | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | Murata Manufacturing Co Ltd | BLM21AH102SN1D vs BLM21AH102SN1J |
CB2012GA102E | Ferrite Chip, 1 Function(s), 0.2A, | Samwha Electronics | BLM21AH102SN1D vs CB2012GA102E |
CB2012GA102B | Ferrite Chip, 1 Function(s), 0.2A, | Samwha Electronics | BLM21AH102SN1D vs CB2012GA102B |
CB2012GA102T | Ferrite Chip, 1 Function(s), 0.2A, | Samwha Electronics | BLM21AH102SN1D vs CB2012GA102T |
BLM21AH102SN1 | Ferrite Chip, 1 Function(s), 0.2A, | Murata Manufacturing Co Ltd | BLM21AH102SN1D vs BLM21AH102SN1 |
BLM21AH102SN1K | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | Murata Manufacturing Co Ltd | BLM21AH102SN1D vs BLM21AH102SN1K |