-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BLM21AG151SH1D-ND
|
DigiKey | FERRITE BEAD 150 OHM 0805 1LN Min Qty: 4000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0512 | Buy Now |
DISTI #
BLM21AG151SH1D
|
Avnet Americas | EMI Filter Flat Style SMD - Tape and Reel (Alt: BLM21AG151SH1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0418 | Buy Now |
DISTI #
81-BLM21AG151SH1D
|
Mouser Electronics | Ferrite Beads 150 OHM 25% Alternate Sizing Guide Below RoHS: Compliant | 3968 |
|
$0.0430 / $0.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0419 | Buy Now |
DISTI #
BLM21AG151SH1D
|
TME | Ferrite: bead, Imp.@ 100MHz: 150Ω, SMD, 1A, 0805, R: 90mΩ, -55÷125°C Min Qty: 4000 | 0 |
|
$0.0374 | RFQ |
DISTI #
BLM21AG151SH1D
|
Avnet Abacus | EMI Filter Flat Style SMD (Alt: BLM21AG151SH1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521301405353
|
Chip1Stop | Ferrite Beads Multi-Layer 150Ohm 25% 100MHz 1A 90mOhm DCR 0805 Automotive T/R RoHS: Compliant Container: Cut Tape | 290 |
|
$0.0311 / $0.0560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM21AG151SH1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM21AG151SH1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 150 OHM Ω | |
Packing Method | TAPE | |
Rated Current | 0.2 A | |
Screening Level | AEC-Q200 | |
Terminal Finish | TIN | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for BLM21AG151SH1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM21AG151SH1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLM21AG151SH1J | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | Murata Manufacturing Co Ltd | BLM21AG151SH1D vs BLM21AG151SH1J |
BLM21AG151SN1D | Ferrite Chip, 1 Function(s), 0.8A, EIA STD PACKAGE SIZE 0805, 2 PIN | Murata Manufacturing Co Ltd | BLM21AG151SH1D vs BLM21AG151SN1D |
BLM21AG151SN1K | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | Murata Manufacturing Co Ltd | BLM21AG151SH1D vs BLM21AG151SN1K |
BLM21AG151SN1L | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | Murata Manufacturing Co Ltd | BLM21AG151SH1D vs BLM21AG151SN1L |
BLM21AG151SN1C | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | Murata Manufacturing Co Ltd | BLM21AG151SH1D vs BLM21AG151SN1C |
BLM21AG151SN1 | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805 | Murata Manufacturing Co Ltd | BLM21AG151SH1D vs BLM21AG151SN1 |