There are no models available for this part yet.
Overview of BLM21AG121SNID by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BLM21AG121SNID by Murata Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant |
8000 Partner Stock |
|
$0.0830 / $0.0970 | Buy Now | ||
DISTI #
69184457
|
Verical | Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 1A 0.09Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 658 Package Multiple: 1 | Americas - 8000 |
|
$0.0910 / $0.0950 | Buy Now | |
Chip 1 Exchange | INSTOCK | 10400 |
|
RFQ |