Part Details for BLM21AG102SN1J by Murata Manufacturing Co Ltd
Overview of BLM21AG102SN1J by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Computing and Data Storage
Energy and Power Systems
Electronic Manufacturing
Telecommunications
Renewable Energy
Automotive
Price & Stock for BLM21AG102SN1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Ind Chip Bead 1K Ohm 25% 100MHz Ferrite 500mA 0805 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0251 / $0.0272 | Buy Now |
|
Future Electronics | Ind Chip Bead 1K Ohm 25% 100MHz Ferrite 500mA 0805 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0251 / $0.0272 | Buy Now |
|
Bristol Electronics | 40000 |
|
RFQ | ||
DISTI #
BLM21AG102SN1J
|
Avnet Abacus | Ferrite Bead, 0805 [2012 Metric], 1 kOhm, 600 mA, 270 Milliohm, � 25% (Alt: BLM21AG102SN1J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BLM21AG102SN1J
BLM21AG102SN1J CAD Models
BLM21AG102SN1J Part Data Attributes
|
BLM21AG102SN1J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM21AG102SN1J
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0805, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | MONOLITHIC TYPE | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.27 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.6 A | |
Terminal Finish | TIN | |
Width | 1.25 mm |