Part Details for BLM21A601RPT by Murata Manufacturing Co Ltd
Results Overview of BLM21A601RPT by Murata Manufacturing Co Ltd
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BLM21A601RPT Information
BLM21A601RPT by Murata Manufacturing Co Ltd is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for BLM21A601RPT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 18470 |
|
RFQ | ||
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | CHIP BEAD,FERRITE | 14496 |
|
$0.0390 / $0.1200 | Buy Now |
|
Quest Components | CHIP BEAD,FERRITE (Also Known As: BLM21A601RPTM00-03) | 14496 |
|
$0.0390 / $0.1200 | Buy Now |
|
Quest Components | CHIP BEAD,FERRITE (Also Known As: BLM21A601RPTM00-03) | 6277 |
|
$0.0600 / $0.2000 | Buy Now |
|
Quest Components | CHIP BEAD,FERRITE | 6277 |
|
$0.0600 / $0.2000 | Buy Now |
|
Quest Components | CHIP BEAD,FERRITE | 4376 |
|
$0.0554 / $0.2770 | Buy Now |
|
Quest Components | CHIP BEAD,FERRITE | 4376 |
|
$0.0554 / $0.2770 | Buy Now |
|
Quest Components | CHIP BEAD,FERRITE (Also Known As: BLM21A601RPTM00-03) | 4376 |
|
$0.0554 / $0.2770 | Buy Now |
|
Quest Components | CHIP BEAD,FERRITE (Also Known As: BLM21A601RPTM00-03) | 4376 |
|
$0.0554 / $0.2770 | Buy Now |
Part Details for BLM21A601RPT
BLM21A601RPT CAD Models
BLM21A601RPT Part Data Attributes
|
BLM21A601RPT
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM21A601RPT
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0805, 2 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.5 A | |
Terminal Finish | TIN | |
Width | 1.25 mm |
Alternate Parts for BLM21A601RPT
This table gives cross-reference parts and alternative options found for BLM21A601RPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM21A601RPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BMB2B0090AN2 | TE Connectivity | Check for Price | 1 FUNCTIONS, 0.5A, FERRITE CHIP | BLM21A601RPT vs BMB2B0090AN2 |
ACSB-1206-301-T | Abracon Corporation | Check for Price | Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-2 | BLM21A601RPT vs ACSB-1206-301-T |
BMB2B0120AN4 | TE Connectivity | Check for Price | 1 FUNCTIONS, 0.5A, FERRITE CHIP | BLM21A601RPT vs BMB2B0120AN4 |
CB2012PK202T | Samwha Electronics | Check for Price | Ferrite Chip, 1 Function(s), 0.5A, | BLM21A601RPT vs CB2012PK202T |
SHB-1M1005-121JT | Sumida Corporation | Check for Price | Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-2 | BLM21A601RPT vs SHB-1M1005-121JT |
EMI0805R-400 | API Delevan | Check for Price | Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | BLM21A601RPT vs EMI0805R-400 |
CTCB0805F-750H | Central Technologies | Check for Price | Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | BLM21A601RPT vs CTCB0805F-750H |
SHB-1M1005-121JB | Sumida Corporation | Check for Price | Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-2 | BLM21A601RPT vs SHB-1M1005-121JB |
BMB-2G-0031B-N3 | TE Connectivity | Check for Price | 1 FUNCTIONS, 0.5A, FERRITE CHIP, EIA STD PACKAGE SIZE 1806 | BLM21A601RPT vs BMB-2G-0031B-N3 |
NCB1812D121TR | NIC Components Corp | Check for Price | Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 1812 | BLM21A601RPT vs NCB1812D121TR |