Part Details for BLM18SP601SH1D by Murata Manufacturing Co Ltd
Overview of BLM18SP601SH1D by Murata Manufacturing Co Ltd
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLM18SP601SH1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ4453
|
Newark | Ferrite Bead, Aec-Q200, 600 Ohm, 0603 Rohs Compliant: Yes |Murata BLM18SP601SH1D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2229 |
|
$0.1160 / $0.1530 | Buy Now |
DISTI #
490-BLM18SP601SH1DCT-ND
|
DigiKey | FERRITE BEAD 600 OHM 0603 1LN Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12000 In Stock |
|
$0.0693 / $0.2800 | Buy Now |
DISTI #
BLM18SP601SH1D
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 600 ohm, 1.5 A, BLM18, 0.14 ohm, ? 25% - Tape and Reel (Alt: BLM18SP601SH1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0676 | Buy Now |
DISTI #
81-BLM18SP601SH1D
|
Mouser Electronics | Ferrite Beads FB SMD 0603inch 600o hm POWRTRN, AEC-Q200 Alternate Sizing Guide Below RoHS: Compliant | 20125 |
|
$0.0770 / $0.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0676 | Buy Now |
DISTI #
80599318
|
Verical | Ferrite Beads Multi-Layer Power 600Ohm 25% 100MHz 1.5A 0.14Ohm DCR 0603 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 935 Package Multiple: 1 | Americas - 12000 |
|
$0.0622 / $0.0749 | Buy Now |
DISTI #
82119239
|
Verical | Ferrite Beads Multi-Layer Power 600Ohm 25% 100MHz 1.5A 0.14Ohm DCR 0603 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 406 Package Multiple: 1 Date Code: 2417 | Americas - 9522 |
|
$0.0534 / $0.0771 | Buy Now |
DISTI #
BLM18SP601SH1D
|
TTI | Ferrite Beads FB SMD 0603inch 600o hm POWRTRN, AEC-Q200 Alternate Sizing Guide Below RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0690 | Buy Now |
DISTI #
BLM18SP601SH1D
|
TME | Ferrite: bead, Imp.@ 100MHz: 600Ω, SMD, 1.5A, 0603, R: 140mΩ Min Qty: 1 | 12000 |
|
$0.0469 / $0.2336 | Buy Now |
DISTI #
BLM18SP601SH1D
|
Avnet Abacus | Ferrite Bead, 0603 [1608 Metric], 600 ohm, 1.5 A, BLM18, 0.14 ohm, � 25% (Alt: BLM18SP601SH1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BLM18SP601SH1D
BLM18SP601SH1D CAD Models
BLM18SP601SH1D Part Data Attributes
|
BLM18SP601SH1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM18SP601SH1D
Murata Manufacturing Co Ltd
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
DC Resistance-Max | 0.14 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 1 A | |
Screening Level | AEC-Q200 | |
Width | 0.8 mm |
Alternate Parts for BLM18SP601SH1D
This table gives cross-reference parts and alternative options found for BLM18SP601SH1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM18SP601SH1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BKP1608HS391 | Ferrite Chip, 1 Function(s), 1A, ROHS COMPLIANT, EIA STANDARD PACKAGE 0603, 2 PIN | TAIYO YUDEN | BLM18SP601SH1D vs BKP1608HS391 |