Part Details for BLM18SP221SN1D by Murata Manufacturing Co Ltd
Results Overview of BLM18SP221SN1D by Murata Manufacturing Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BLM18SP221SN1D Information
BLM18SP221SN1D by Murata Manufacturing Co Ltd is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for BLM18SP221SN1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ4448
|
Newark | Ferrite Bead, 220 Ohm, 2.8A, 0603 Rohs Compliant: Yes |Murata BLM18SP221SN1D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2587 |
|
$0.0720 / $0.1360 | Buy Now |
DISTI #
490-BLM18SP221SN1DCT-ND
|
DigiKey | FERRITE BEAD 220 OHM 0603 1LN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3077 In Stock |
|
$0.0587 / $0.2400 | Buy Now |
DISTI #
BLM18SP221SN1D
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 220 ohm, 2.8 A, BLM18, 0.04 ohm, ? 25% - Tape and Reel (Alt: BLM18... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0553 / $0.0580 | Buy Now |
DISTI #
81-BLM18SP221SN1D
|
Mouser Electronics | Ferrite Beads FB SMD 0603inch 220o hm NONAUTO Alternate Sizing Guide Below RoHS: Compliant | 8007 |
|
$0.0580 / $0.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.0574 / $0.0607 | Buy Now |
DISTI #
BLM18SP221SN1D
|
TTI | Ferrite Beads FB SMD 0603inch 220o hm NONAUTO Alternate Sizing Guide Below RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0570 / $0.0610 | Buy Now |
DISTI #
BLM18SP221SN1D
|
TME | Ferrite: bead, Imp.@ 100MHz: 220Ω, SMD, 1.9A, 0603, R: 0.04Ω, 180mm Min Qty: 100 | 3900 |
|
$0.0377 / $0.0900 | Buy Now |
DISTI #
BLM18SP221SN1D
|
Avnet Abacus | Ferrite Bead 0603 1608 Metric 220 ohm 28 A BLM18 004 ohm 25 (Alt: BLM18SP221SN1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
BLM18SP221SN1D
|
Chip One Stop | Passives RoHS: Compliant pbFree: Yes Min Qty: 50 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 18074 |
|
$0.0665 / $0.1160 | Buy Now |
Part Details for BLM18SP221SN1D
BLM18SP221SN1D CAD Models
BLM18SP221SN1D Part Data Attributes
|
BLM18SP221SN1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM18SP221SN1D
Murata Manufacturing Co Ltd
Ferrite Chip,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
DC Resistance-Max | 0.04 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 220 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 1.9 A | |
Width | 0.8 mm |