Part Details for BLM18PG471SZ1D by Murata Manufacturing Co Ltd
Results Overview of BLM18PG471SZ1D by Murata Manufacturing Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BLM18PG471SZ1D Information
BLM18PG471SZ1D by Murata Manufacturing Co Ltd is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for BLM18PG471SZ1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-16495-1-ND
|
DigiKey | FERRITE BEAD 470 OHM 0603 1LN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1908 In Stock |
|
$0.0184 / $0.1000 | Buy Now |
DISTI #
BLM18PG471SZ1D
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 470 Ohm, 1 A, 200 Milliohm, ? 25% - Tape and Reel (Alt: BLM18PG471... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0175 / $0.0181 | Buy Now |
DISTI #
81-BLM18PG471SZ1D
|
Mouser Electronics | Ferrite Beads 470 OHM Alternate Sizing Guide Below RoHS: Compliant | 2819 |
|
$0.0180 / $0.1000 | Buy Now |
|
Future Electronics | FERRITE BEADS 0603 470OHMS 1000M RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.0172 / $0.0186 | Buy Now |
|
Quest Components | FERRITE CHIP, 1 FUNCTION(S), 1A, 2 PIN(S) | 3714 |
|
$0.0245 / $0.0544 | Buy Now |
DISTI #
BLM18PG471SZ1D
|
TTI | Ferrite Beads 470 OHM Alternate Sizing Guide Below RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0186 / $0.0216 | Buy Now |
DISTI #
BLM18PG471SZ1D
|
TME | Ferrite: bead, Imp.@ 100MHz: 470Ω, SMD, 1A, 0603, R: 0.2Ω, -55÷125°C Min Qty: 1 | 4223 |
|
$0.0164 / $0.0896 | Buy Now |
DISTI #
SMC-BLM18PG471SZ1D
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2380 |
|
RFQ | |
DISTI #
BLM18PG471SZ1D
|
Avnet Abacus | Ferrite Bead 0603 1608 Metric 470 Ohm 1 A 200 Milliohm 25 (Alt: BLM18PG471SZ1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days | Abacus - 28000 |
|
Buy Now | |
DISTI #
BLM18PG471SZ1D
|
Avnet Asia | Ferrite Bead, 0603 [1608 Metric], 470 Ohm, 1 A, 200 Milliohm, ? 25% (Alt: BLM18PG471SZ1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days | 0 |
|
$0.0061 / $0.0098 | Buy Now |
Part Details for BLM18PG471SZ1D
BLM18PG471SZ1D CAD Models
BLM18PG471SZ1D Part Data Attributes
|
BLM18PG471SZ1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM18PG471SZ1D
Murata Manufacturing Co Ltd
Ferrite Chip,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
DC Resistance-Max | 0.2 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 470 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 1 A | |
Screening Level | AEC-Q200 | |
Terminal Finish | TIN | |
Width | 0.8 mm |