Part Details for BLM18KG260TN1D by Murata Manufacturing Co Ltd
Overview of BLM18KG260TN1D by Murata Manufacturing Co Ltd
- Distributor Offerings: (30 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLM18KG260TN1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R1511
|
Newark | Ferrite Bead, 0.007Ohm, 6A, 0603, Ferrite Bead Case/Package:0603 [1608 Metric], Impedance:26Ohm, Dc Current Rating:6A, Product Range:Emifil Blm18Kg Series, Dc Resistance Max:0.007Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mmrohs Compliant: Yes |Murata BLM18KG260TN1D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 16817 |
|
$0.0370 / $0.0700 | Buy Now |
DISTI #
490-5252-1-ND
|
DigiKey | FERRITE BEAD 26 OHM 0603 1LN Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
466425 In Stock |
|
$0.0180 / $0.1000 | Buy Now |
DISTI #
BLM18KG260TN1D
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 26 Ohm, 6 A, 7 Milliohm, ? 25% - Tape and Reel (Alt: BLM18KG260TN1D) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0176 | Buy Now |
DISTI #
81-BLM18KG260TN1D
|
Mouser Electronics | Ferrite Beads 26 OHM 25% Alternate Sizing Guide Below RoHS: Compliant | 721859 |
|
$0.0180 / $0.1000 | Buy Now |
DISTI #
E02:0323_01078943
|
Arrow Electronics | Ferrite Beads Multi-Layer 26Ohm 25% 100MHz 6A 0.007Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Date Code: 2428 | Europe - 152000 |
|
$0.0166 / $0.0232 | Buy Now |
DISTI #
V72:2272_07174722
|
Arrow Electronics | Ferrite Beads Multi-Layer 26Ohm 25% 100MHz 6A 0.007Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 3984 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2222 Container: Cut Strips | Americas - 38665 |
|
$0.0232 / $0.0251 | Buy Now |
DISTI #
V36:1790_07174722
|
Arrow Electronics | Ferrite Beads Multi-Layer 26Ohm 25% 100MHz 6A 0.007Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Date Code: 2418 | Americas - 24000 |
|
$0.0175 / $0.0230 | Buy Now |
|
Future Electronics | BLM Series 0603 26 Ohm 6000 mA 0.007 Ohm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 56000Reel |
|
$0.0169 / $0.0183 | Buy Now |
|
Future Electronics | BLM Series 0603 26 Ohm 6000 mA 0.007 Ohm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks Container: Reel | 24000Reel |
|
$0.0166 / $0.0192 | Buy Now |
DISTI #
83145406
|
Verical | Ferrite Beads Multi-Layer 26Ohm 25% 100MHz 6A 0.007Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2428 | Americas - 152000 |
|
$0.0172 / $0.0236 | Buy Now |
Part Details for BLM18KG260TN1D
BLM18KG260TN1D CAD Models
BLM18KG260TN1D Part Data Attributes
|
BLM18KG260TN1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM18KG260TN1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.007 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 26 OHM Ω | |
Packing Method | TAPE | |
Rated Current | 6 A | |
Terminal Finish | TIN | |
Width | 0.8 mm |
Alternate Parts for BLM18KG260TN1D
This table gives cross-reference parts and alternative options found for BLM18KG260TN1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM18KG260TN1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSMCA451611T560NG | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 1806, 2 PIN | TAIYO YUDEN | BLM18KG260TN1D vs LSMCA451611T560NG |
FBU321611T310YS | Ferrite Chip, 1 Function(s), 6A, ROHS COMPLIANT PACKAGE-2 | Cal-Chip Electronics | BLM18KG260TN1D vs FBU321611T310YS |
LCMCC321611T480NG | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN | TAIYO YUDEN | BLM18KG260TN1D vs LCMCC321611T480NG |
LSMCA160808T230NGR | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | TAIYO YUDEN | BLM18KG260TN1D vs LSMCA160808T230NGR |
LMMCC160808T280NG | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | TAIYO YUDEN | BLM18KG260TN1D vs LMMCC160808T280NG |
LLMCC321611T480NG | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN | TAIYO YUDEN | BLM18KG260TN1D vs LLMCC321611T480NG |
ABUP00321611800Y00 | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), | Pulse Electronics Corporation | BLM18KG260TN1D vs ABUP00321611800Y00 |
BBUP00201209150Y00 | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | Pulse Maglayers | BLM18KG260TN1D vs BBUP00201209150Y00 |
BBUP00321611800Y00 | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, SMD, 2 PIN | Pulse Maglayers | BLM18KG260TN1D vs BBUP00321611800Y00 |
LLMCC451611T720NG | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 1806, 2 PIN | TAIYO YUDEN | BLM18KG260TN1D vs LLMCC451611T720NG |