Part Details for BLM18KG260JH1D by Murata Manufacturing Co Ltd
Overview of BLM18KG260JH1D by Murata Manufacturing Co Ltd
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLM18KG260JH1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5053
|
Newark | Ferrite Bead, Aec-Q200, 0603, 4A Rohs Compliant: Yes |Murata BLM18KG260JH1D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3397 |
|
$0.0440 / $0.0640 | Buy Now |
DISTI #
490-14026-1-ND
|
DigiKey | FERRITE BEAD 26 OHM 0603 1LN Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10903 In Stock |
|
$0.0225 / $0.1100 | Buy Now |
DISTI #
BLM18KG260JH1D
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 26 Ohm, 4 A, 7 Milliohm, ? 25% - Tape and Reel (Alt: BLM18KG260JH1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
81-BLM18KG260JH1D
|
Mouser Electronics | Ferrite Beads 26 OHM 25% RoHS: Compliant | 8460 |
|
$0.0220 / $0.1100 | Buy Now |
DISTI #
E02:0323_11950023
|
Arrow Electronics | Ferrite Beads Multi-Layer Power 26Ohm 25% 100MHz 4A 0.007Ohm DCR 0603 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Date Code: 2403 | Europe - 8000 |
|
$0.0190 / $0.0234 | Buy Now |
DISTI #
V72:2272_17550057
|
Arrow Electronics | Ferrite Beads Multi-Layer Power 26Ohm 25% 100MHz 4A 0.007Ohm DCR 0603 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2402 Container: Cut Strips | Americas - 3595 |
|
$0.0218 | Buy Now |
|
Future Electronics | FERRITE BEAD 26 OHM 0603 1LN RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0217 / $0.0235 | Buy Now |
DISTI #
77372191
|
Verical | Ferrite Beads Multi-Layer Power 26Ohm 25% 100MHz 4A 0.007Ohm DCR 0603 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2403 | Americas - 8000 |
|
$0.0189 / $0.0232 | Buy Now |
DISTI #
79001371
|
Verical | Ferrite Beads Multi-Layer Power 26Ohm 25% 100MHz 4A 0.007Ohm DCR 0603 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1405 Package Multiple: 1 | Americas - 4000 |
|
$0.0468 / $0.0498 | Buy Now |
DISTI #
77268455
|
Verical | Ferrite Beads Multi-Layer Power 26Ohm 25% 100MHz 4A 0.007Ohm DCR 0603 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 271 Package Multiple: 1 Date Code: 2402 | Americas - 3595 |
|
$0.0218 | Buy Now |
Part Details for BLM18KG260JH1D
BLM18KG260JH1D CAD Models
BLM18KG260JH1D Part Data Attributes
|
BLM18KG260JH1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM18KG260JH1D
Murata Manufacturing Co Ltd
Ferrite Chip
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
DC Resistance-Max | 0.007 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.6 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 26 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.01 A | |
Screening Level | AEC-Q200 | |
Width | 0.8 mm |