BLM18HG471SN1
Murata Manufacturing Co Ltd
Description: Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603

Overview of BLM18HG471SN1 by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for BLM18HG471SN1 by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BLM18HG471SN1 by Murata Manufacturing Co Ltd

BLM18HG471SN1
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Murata Electronics
DC Resistance-Max
0.85 Ω
Filter Type
FERRITE CHIP
Height
0.8 mm
Length
1.6 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Impedance
470 OHM Ω
Rated Current
0.2 A
Width
0.8 mm
Want to compare parts?
  1. BLM18HG471SN1
    Murata Manufacturing Co Ltd
    Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603
    VS

Alternate Parts for BLM18HG471SN1

This table gives cross-reference parts and alternative options found for BLM18HG471SN1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM18HG471SN1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BLM18HG471SH1J Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN Murata Manufacturing Co Ltd BLM18HG471SN1 vs BLM18HG471SH1J
BLM18HG471SH1 Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN Murata Manufacturing Co Ltd BLM18HG471SN1 vs BLM18HG471SH1
BLM18HG471SN1B Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN Murata Manufacturing Co Ltd BLM18HG471SN1 vs BLM18HG471SN1B
BLM18HG471SN1C Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, SMD, 2 PIN Murata Manufacturing Co Ltd BLM18HG471SN1 vs BLM18HG471SN1C
BLM18HG471SH1D Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN Murata Manufacturing Co Ltd BLM18HG471SN1 vs BLM18HG471SH1D
Part Number Description Manufacturer Compare
BLM18HG471SH1 Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN Murata Manufacturing Co Ltd BLM18HG471SN1 vs BLM18HG471SH1

Related Parts for BLM18HG471SN1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BLM18HG471SN1 by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BLM18HG471SN1 by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of BLM18HG471SN1 would you like to use for your alert(s)?
  • Please alert me when BLM18HG471SN1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BLM18HG471SN1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BLM18HG471SN1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BLM18HG471SN1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BLM18HG471SN1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BLM18HG471SN1 by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: