-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ3144
|
Newark | Ferrite Bead, 0.8A, 0.25Ohm, 0603 Rohs Compliant: Yes |Murata BLM18HE601SH1D Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 510 |
|
$0.1130 / $0.1740 | Buy Now |
DISTI #
490-BLM18HE601SH1DCT-ND
|
DigiKey | FERRITE BEAD 600 OHM 0603 1LN Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7855 In Stock |
|
$0.0708 / $0.2500 | Buy Now |
DISTI #
BLM18HE601SH1D
|
Avnet Americas | Ferrite Chip Bead 600Ohm 2-Pin 0603 Paper T/R - Tape and Reel (Alt: BLM18HE601SH1D) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0847 / $0.0935 | Buy Now |
DISTI #
81-BLM18HE601SH1D
|
Mouser Electronics | Ferrite Beads RoHS: Compliant | 6232 |
|
$0.0690 / $0.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0706 | Buy Now |
DISTI #
BLM18HE601SH1D
|
Avnet Americas | Ferrite Chip Bead 600Ohm 2-Pin 0603 Paper T/R - Tape and Reel (Alt: BLM18HE601SH1D) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0847 / $0.0935 | Buy Now |
DISTI #
BLM18HE601SH1D
|
TME | Ferrite: bead, Imp.@ 100MHz: 600Ω, SMD, 800mA, 0603, R: 250mΩ Min Qty: 4000 | 0 |
|
$0.0414 | RFQ |
DISTI #
BLM18HE601SH1D
|
Avnet Abacus | Ferrite Chip Bead 600Ohm 2-Pin 0603 Paper T/R (Alt: BLM18HE601SH1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM18HE601SH1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM18HE601SH1D
Murata Manufacturing Co Ltd
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
DC Resistance-Max | 0.25 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.6 A | |
Screening Level | AEC-Q200 | |
Width | 0.8 mm |