-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-16658-1-ND
|
DigiKey | FERRITE BEAD 470 OHM 0603 1LN Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8357 In Stock |
|
$0.0695 / $0.2500 | Buy Now |
DISTI #
BLM18GG471SZ1D
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 470 Ohm, 200 mA, 1.3 Ohm, ± 25% - Tape and Reel (Alt: BLM18GG471SZ1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0832 / $0.0918 | Buy Now |
DISTI #
81-BLM18GG471SZ1D
|
Mouser Electronics | Ferrite Beads RoHS: Compliant | 17870 |
|
$0.0680 / $0.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0693 | Buy Now |
DISTI #
BLM18GG471SZ1D
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 470 Ohm, 200 mA, 1.3 Ohm, ± 25% - Tape and Reel (Alt: BLM18GG471SZ1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0832 / $0.0918 | Buy Now |
DISTI #
BLM18GG471SZ1D
|
TME | Ferrite: bead, Imp.@ 100MHz: 470Ω, SMD, 200mA, 0603, R: 1.3Ω Min Qty: 4000 | 0 |
|
$0.0454 | RFQ |
DISTI #
BLM18GG471SZ1D
|
Avnet Abacus | Ferrite Bead, 0603 [1608 Metric], 470 Ohm, 200 mA, 1.3 Ohm, � 25% (Alt: BLM18GG471SZ1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM18GG471SZ1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM18GG471SZ1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | AEC-Q200 | |
DC Resistance-Max | 1.3 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 470 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.2 A | |
Screening Level | AEC-Q200 | |
Terminal Finish | TIN | |
Width | 0.8 mm |