Part Details for BLM18EG101TH1D by Murata Manufacturing Co Ltd
Results Overview of BLM18EG101TH1D by Murata Manufacturing Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BLM18EG101TH1D Information
BLM18EG101TH1D by Murata Manufacturing Co Ltd is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for BLM18EG101TH1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-BLM18EG101TH1DCT-ND
|
DigiKey | FERRITE BEAD 100 OHM 0603 1LN Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6307 In Stock |
|
$0.0648 / $0.2700 | Buy Now |
DISTI #
BLM18EG101TH1D
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 100 Ohm, 2 A, 45 Milliohm, ? 25% - Tape and Reel (Alt: BLM18EG101T... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0609 / $0.0843 | Buy Now |
DISTI #
81-BLM18EG101TH1D
|
Mouser Electronics | Ferrite Beads RoHS: Compliant | 6039 |
|
$0.0640 / $0.2700 | Buy Now |
|
Future Electronics | Ferrite Beads 100Ohm 25% 100MHz RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.0605 / $0.0641 | Buy Now |
|
Quest Components | 152 |
|
$0.1365 / $0.4550 | Buy Now | |
DISTI #
BLM18EG101TH1D
|
TME | Ferrite: bead, Imp.@ 100MHz: 100Ω, SMD, 2A, 0603, R: 45mΩ, -55÷125°C Min Qty: 4000 | 0 |
|
$0.0591 | RFQ |
DISTI #
BLM18EG101TH1D
|
Avnet Abacus | Ferrite Bead, 0603 [1608 Metric], 100 Ohm, 2 A, 45 Milliohm, � 25% (Alt: BLM18EG101TH1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521302042832
|
Chip One Stop | Chip Ferrite Bead RoHS: Compliant Container: Cut Tape | 152 |
|
$0.1010 / $0.1140 | Buy Now |
Part Details for BLM18EG101TH1D
BLM18EG101TH1D CAD Models
BLM18EG101TH1D Part Data Attributes
|
BLM18EG101TH1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM18EG101TH1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 2A, EIA STD PACKAGE SIZE 0603, 2 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.045 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 100 OHM Ω | |
Packing Method | TAPE | |
Rated Current | 1 A | |
Screening Level | AEC-Q200 | |
Terminal Finish | TIN | |
Width | 0.8 mm |
Alternate Parts for BLM18EG101TH1D
This table gives cross-reference parts and alternative options found for BLM18EG101TH1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM18EG101TH1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BLM18EG101TZ1D | Murata Manufacturing Co Ltd | $0.0542 | Ferrite Chip, | BLM18EG101TH1D vs BLM18EG101TZ1D |
BLM18EG101TN1D | Murata Manufacturing Co Ltd | $0.0484 | Ferrite Chip, 1 Function(s), 2A, EIA STD PACKAGE SIZE 0603, 2 PIN | BLM18EG101TH1D vs BLM18EG101TN1D |