BLM18BD121BH1D
Murata Manufacturing Co Ltd
Description: Ferrite Chip

Overview of BLM18BD121BH1D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Computing and Data Storage Energy and Power Systems Electronic Manufacturing Telecommunications Renewable Energy Automotive

Price & Stock for BLM18BD121BH1D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-14041-1-ND
DigiKey FERRITE BEAD 120 OHM 0603 1LN Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3126
In Stock
  • 1 $0.1200
  • 10 $0.0840
  • 25 $0.0724
  • 50 $0.0648
  • 100 $0.0579
  • 250 $0.0498
  • 500 $0.0443
  • 1,000 $0.0392
  • 4,000 $0.0299
  • 8,000 $0.0259
  • 12,000 $0.0250
$0.0250 / $0.1200 Buy Now
DISTI # BLM18BD121BH1D
Avnet Americas Ferrite Bead, 0603 [1608 Metric], 120 Ohm, 300 mA, 400 Milliohm, ± 25% - Tape and Reel (Alt: BLM18BD121BH1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0244
$0.0244 Buy Now
DISTI # 81-BLM18BD121BH1D
Mouser Electronics Ferrite Beads RoHS: Compliant 3790
  • 1 $0.1100
  • 10 $0.0600
  • 100 $0.0420
  • 500 $0.0370
  • 1,000 $0.0310
  • 2,000 $0.0300
  • 4,000 $0.0250
$0.0250 / $0.1100 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 4,000 $0.0244
$0.0244 Buy Now
DISTI # 49919730
Verical Ferrite Beads Multi-Layer Power 120Ohm 25% 100MHz 0.3A 0.4Ohm DCR 0603 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1283 Package Multiple: 1 Americas - 1700
  • 1,283 $0.0244
$0.0244 Buy Now
DISTI # BLM18BD121BH1D
TME Ferrite: bead, Imp.@ 100MHz: 120Ω, SMD, 300mA, 0603, R: 400mΩ Min Qty: 4000 0
  • 4,000 $0.0147
$0.0147 RFQ
DISTI # BLM18BD121BH1D
Avnet Abacus Ferrite Bead, 0603 [1608 Metric], 120 Ohm, 300 mA, 400 Milliohm, � 25% (Alt: BLM18BD121BH1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 37 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S521301969471
Chip1Stop Chip Ferrite Bead RoHS: Compliant pbFree: Yes Container: Cut Tape 1700
  • 50 $0.0388
  • 100 $0.0260
  • 200 $0.0228
  • 500 $0.0220
  • 1,000 $0.0195
$0.0195 / $0.0388 Buy Now

CAD Models for BLM18BD121BH1D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BLM18BD121BH1D by Murata Manufacturing Co Ltd

BLM18BD121BH1D
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
EIA STD PACKAGE SIZE 0603, SMD, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Murata Electronics
DC Resistance-Max
0.007 Ω
Filter Type
FERRITE CHIP
Height
0.8 mm
Length
1.6 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Impedance
120 OHM Ω
Packing Method
TR, PAPER, 7 INCH
Rated Current
1 A
Screening Level
AEC-Q200
Width
0.8 mm
Want to compare parts?
  1. BLM18BD121BH1D
    Murata Manufacturing Co Ltd
    Ferrite Chip
    VS

Related Parts for BLM18BD121BH1D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BLM18BD121BH1D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BLM18BD121BH1D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of BLM18BD121BH1D would you like to use for your alert(s)?
  • Please alert me when BLM18BD121BH1D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BLM18BD121BH1D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BLM18BD121BH1D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BLM18BD121BH1D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BLM18BD121BH1D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BLM18BD121BH1D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: