Part Details for BLM18BB100SN1 by Murata Manufacturing Co Ltd
Results Overview of BLM18BB100SN1 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BLM18BB100SN1 Information
BLM18BB100SN1 by Murata Manufacturing Co Ltd is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for BLM18BB100SN1
BLM18BB100SN1 CAD Models
BLM18BB100SN1 Part Data Attributes
|
BLM18BB100SN1
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM18BB100SN1
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.7A,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | NICKEL BARRIER TERMINATION | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 10 OHM Ω | |
Rated Current | 0.7 A | |
Terminal Finish | TIN | |
Width | 0.8 mm |
Alternate Parts for BLM18BB100SN1
This table gives cross-reference parts and alternative options found for BLM18BB100SN1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM18BB100SN1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BLM18BB100SN1L | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0603, 2 PIN | BLM18BB100SN1 vs BLM18BB100SN1L |
BLM18BB100SH1J | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.7A, EIA STD PACKAGE SIZE 0603, 2 PIN | BLM18BB100SN1 vs BLM18BB100SH1J |
BLM18BB100SN1J | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.7A, EIA STD PACKAGE SIZE 0603, 2 PIN | BLM18BB100SN1 vs BLM18BB100SN1J |