-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-11922-1-ND
|
DigiKey | FERRITE BEAD 1K OHM 0603 1LN Min Qty: 1 Lead time: 19 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
5201 In Stock |
|
$0.0749 / $0.3100 | Buy Now |
DISTI #
BLM18AG102WH1D
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 1 kOhm, 200 mA, 700 Milliohm, ? 25% - Tape and Reel (Alt: BLM18AG102WH1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0731 | Buy Now |
DISTI #
81-BLM18AG102WH1D
|
Mouser Electronics | Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below RoHS: Compliant | 6160 |
|
$0.0740 / $0.2900 | Buy Now |
DISTI #
V72:2272_07174176
|
Arrow Electronics | Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.2A 0.7Ohm DCR 0603 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1637 Container: Cut Strips | Americas - 6 |
|
$0.0160 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0731 | Buy Now |
DISTI #
BLM18AG102WH1D
|
Avnet Abacus | Ferrite Bead, 0603 [1608 Metric], 1 kOhm, 200 mA, 700 Milliohm, � 25% (Alt: BLM18AG102WH1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521301642635
|
Chip1Stop | Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 200mA 700mOhm DCR 0603 Paper T/R RoHS: Compliant Container: Cut Tape | 450 |
|
$0.0103 / $0.0128 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM18AG102WH1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM18AG102WH1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.7 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Screening Level | AEC-Q200 | |
Terminal Finish | TIN | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for BLM18AG102WH1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM18AG102WH1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HB-1T1608-102JT | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | World Products Inc | BLM18AG102WH1D vs HB-1T1608-102JT |
HB-1T1608-102JL | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | World Products Inc | BLM18AG102WH1D vs HB-1T1608-102JL |
FBM-11-160808-801T | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | King Core Electronics Inc | BLM18AG102WH1D vs FBM-11-160808-801T |
MLB05-152-RC | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2 | Allied Components International | BLM18AG102WH1D vs MLB05-152-RC |
CB1608GK102E | Ferrite Chip, 1 Function(s), 0.2A, | Samwha Electronics | BLM18AG102WH1D vs CB1608GK102E |
FB03YTYN751 | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | SEI Stackpole Electronics Inc | BLM18AG102WH1D vs FB03YTYN751 |
CBM03YTKN751 | Ferrite Chip, | Viking Tech Corp | BLM18AG102WH1D vs CBM03YTKN751 |
MLB05-751-RC | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2 | Allied Components International | BLM18AG102WH1D vs MLB05-751-RC |
FBM-11-160808-751T | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | King Core Electronics Inc | BLM18AG102WH1D vs FBM-11-160808-751T |
FB0603YTYN1K00 | Data Line Filter, 0.2A | SEI Stackpole Electronics Inc | BLM18AG102WH1D vs FB0603YTYN1K00 |