-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 0603, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM18AG102SH1B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM18AG102SH1B
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | BAG | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.5 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | BULK | |
Rated Current | 0.45 A | |
Screening Level | AEC-Q200 | |
Terminal Finish | TIN | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for BLM18AG102SH1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM18AG102SH1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLM18AG102SH1C | Ferrite Chip, 1 Function(s), 0.1A, EIA STD PACKAGE SIZE 0603 | Murata Manufacturing Co Ltd | BLM18AG102SH1B vs BLM18AG102SH1C |
BLM18AG102SH1 | Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Manufacturing Co Ltd | BLM18AG102SH1B vs BLM18AG102SH1 |
BLM18AG102SN1K | Ferrite Chip, 1 Function(s), 0.1A, EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Manufacturing Co Ltd | BLM18AG102SH1B vs BLM18AG102SN1K |