-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.85A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-16508-1-ND
|
DigiKey | FERRITE BEAD 220 OHM 0402 1LN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
119493 In Stock |
|
$0.0382 / $0.1700 | Buy Now |
DISTI #
BLM15EX221SN1D
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 220 Ohm, 1.3 A, 140 Milliohm, ± 25% - Tape and Reel (Alt: BLM15EX221SN1D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0493 / $0.0517 | Buy Now |
DISTI #
81-BLM15EX221SN1D
|
Mouser Electronics | Ferrite Beads 220 OHM Alternate Sizing Guide Below RoHS: Compliant | 46191 |
|
$0.0390 / $0.1700 | Buy Now |
DISTI #
V72:2272_07173992
|
Arrow Electronics | Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 1.3A 0.14Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2224 Container: Cut Strips | Americas - 1221 |
|
$0.0380 / $0.1401 | Buy Now |
|
Future Electronics | Ferrite Beads 0402 220ohms 1300mA Tol=+/-25% RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0364 / $0.0395 | Buy Now |
|
Future Electronics | Ferrite Beads 0402 220ohms 1300mA Tol=+/-25% RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0373 / $0.0414 | Buy Now |
DISTI #
69059707
|
Verical | Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 1.3A 0.14Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 1624 Package Multiple: 1 Date Code: 2052 | Americas - 76711 |
|
$0.0159 / $0.0193 | Buy Now |
DISTI #
77358638
|
Verical | Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 1.3A 0.14Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 1330 Package Multiple: 1 | Americas - 9300 |
|
$0.0526 | Buy Now |
DISTI #
65063225
|
Verical | Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 1.3A 0.14Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 155 Package Multiple: 1 Date Code: 2224 | Americas - 1221 |
|
$0.0381 / $0.0600 | Buy Now |
|
Quest Components | 33340 |
|
$0.0420 / $0.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM15EX221SN1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM15EX221SN1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.85A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
DC Resistance-Max | 0.14 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 220 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.85 A | |
Terminal Finish | TIN | |
Width | 0.5 mm |