-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0402, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M9042
|
Newark | Ferrite Bead, 0.28Ohm, 700Ma, 0402, Ferrite Case Style:0402 [1005 Metric], Impedance:270Ohm, Dc Current Rating:700Ma, Product Range:Blm15E Series, Dc Resistance Max:0.28Ohm, Impedance Tolerance:± 25%, Product Length:1Mm Rohs Compliant: Yes |Murata BLM15EG221SN1D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0610 / $0.0890 | Buy Now |
DISTI #
490-4005-1-ND
|
DigiKey | FERRITE BEAD 220 OHM 0402 1LN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) | Limited Supply - Call |
|
$0.0376 / $0.1700 | Buy Now |
DISTI #
BLM15EG221SN1D
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 220 Ohm, 700 mA, 280 Milliohm, ± 25% - Tape and Reel (Alt: BLM15EG221SN1D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 130000 |
|
$0.0357 | Buy Now |
DISTI #
81-BLM15EG221SN1D
|
Mouser Electronics | Ferrite Beads 220 Ohms 25% Alternate Sizing Guide Below RoHS: Compliant | 0 |
|
$0.0390 / $0.1700 | Order Now |
DISTI #
V72:2272_07175055
|
Arrow Electronics | Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 0.7A 0.28Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 2457 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2140 Container: Cut Strips | Americas - 40496 |
|
$0.0392 / $0.0407 | Buy Now |
DISTI #
V36:1790_07175055
|
Arrow Electronics | Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 0.7A 0.28Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Date Code: 2311 | Americas - 10000 |
|
$0.0357 / $0.0380 | Buy Now |
|
Future Electronics | BLM Series 0402 220 Ohm 700 mA 0.28 Ohm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Container: Reel | 10000Reel |
|
$0.0350 / $0.0387 | Buy Now |
DISTI #
59919218
|
Verical | Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 0.7A 0.28Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 2457 Package Multiple: 1 Date Code: 2140 | Americas - 40496 |
|
$0.0392 / $0.0407 | Buy Now |
DISTI #
77353971
|
Verical | Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 0.7A 0.28Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 2610 Package Multiple: 10 | Americas - 13390 |
|
$0.0255 / $0.0318 | Buy Now |
DISTI #
72819977
|
Verical | Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 0.7A 0.28Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2311 | Americas - 10000 |
|
$0.0357 / $0.0380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM15EG221SN1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM15EG221SN1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0402, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case Code | 0402 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.28 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 220 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.5 A | |
Terminal Finish | TIN | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for BLM15EG221SN1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM15EG221SN1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBSY00100505221Y00 | Ferrite Chip, 1 Function(s), 0.45A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | BLM15EG221SN1D vs BBSY00100505221Y00 |
SHB-1T1005-121JL | Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | BLM15EG221SN1D vs SHB-1T1005-121JL |
SHB-1T1005-121JT | Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | BLM15EG221SN1D vs SHB-1T1005-121JT |
BBSY00100505900Y00 | Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | BLM15EG221SN1D vs BBSY00100505900Y00 |