Part Details for BLM15EG121SN1J by Murata Manufacturing Co Ltd
Overview of BLM15EG121SN1J by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLM15EG121SN1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BLM15EG121SN1J
|
Avnet Abacus | Ferrite Bead, 0402 [1005 Metric], 120 Ohm, 1.5 A, 95 Milliohm, � 25% (Alt: BLM15EG121SN1J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BLM15EG121SN1J
BLM15EG121SN1J CAD Models
BLM15EG121SN1J Part Data Attributes
|
BLM15EG121SN1J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM15EG121SN1J
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 1.5A, EIA STD PACKAGE SIZE 0402, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 0402 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.095 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 1.5 A | |
Terminal Finish | TIN | |
Width | 0.5 mm |
Alternate Parts for BLM15EG121SN1J
This table gives cross-reference parts and alternative options found for BLM15EG121SN1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM15EG121SN1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLM15EG121SN1 | Ferrite Chip, 1 Function(s), 1.5A, EIA STD PACKAGE SIZE 0402 | Murata Manufacturing Co Ltd | BLM15EG121SN1J vs BLM15EG121SN1 |
MPZ1005S121ET | Ferrite Chip | TDK Corporation | BLM15EG121SN1J vs MPZ1005S121ET |
MPZ1005S221HT000 | Ferrite Chip, 1 Function(s), 1.5A, EIA STD PACKAGE SIZE 0402, 2 PIN | TDK Corporation | BLM15EG121SN1J vs MPZ1005S221HT000 |
BBFY00100505121YHP | Ferrite Chip, | Chilisin Electronics Corp | BLM15EG121SN1J vs BBFY00100505121YHP |
MPZ1005S121ETD25 | Ferrite Chip, 1 Function(s), 1.5A, EIA STD PACKAGE SIZE 0402, 2 PIN | TDK Corporation | BLM15EG121SN1J vs MPZ1005S121ETD25 |