Part Details for BLM15BD471SH1D by Murata Manufacturing Co Ltd
Overview of BLM15BD471SH1D by Murata Manufacturing Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLM15BD471SH1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-BLM15BD471SH1DCT-ND
|
DigiKey | FERRITE BEAD 470 OHM 0402 1LN Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
67589 In Stock |
|
$0.0151 / $0.1100 | Buy Now |
DISTI #
BLM15BD471SH1D
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 470 Ohm, 200 mA, 600 Milliohm, ? 25% - Tape and Reel (Alt: BLM15BD471SH1D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0220 | Buy Now |
DISTI #
81-BLM15BD471SH1D
|
Mouser Electronics | Ferrite Beads 470 OHM 25% Alternate Sizing Guide Below RoHS: Compliant | 35649 |
|
$0.0220 / $0.1100 | Buy Now |
DISTI #
V72:2272_07173905
|
Arrow Electronics | Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 0.2A 0.6Ohm DCR 0402 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1831 Container: Cut Strips | Americas - 149 |
|
$0.0033 / $0.0156 | Buy Now |
|
Future Electronics | Ferrite Beads 470 Ohm 25% RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0146 / $0.0162 | Buy Now |
|
Future Electronics | Ferrite Beads 470 Ohm 25% RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0146 / $0.0162 | Buy Now |
DISTI #
BLM15BD471SH1D
|
TTI | Ferrite Beads 470 OHM 25% Alternate Sizing Guide Below RoHS: Compliant pbFree: Pb-Free Min Qty: 100000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0228 | Buy Now |
DISTI #
BLM15BD471SH1D
|
TME | Ferrite: bead, Imp.@ 100MHz: 470Ω, SMD, 200mA, 0402, R: 600mΩ Min Qty: 10000 | 0 |
|
$0.0147 | RFQ |
DISTI #
BLM15BD471SH1D
|
Avnet Abacus | Ferrite Bead, 0402 [1005 Metric], 470 Ohm, 200 mA, 600 Milliohm, � 25% - Tape and Reel (Alt: BLM15BD471SH1D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521302097434
|
Chip1Stop | Chip Ferrite Bead RoHS: Compliant Container: Cut Tape | 5868 |
|
$0.0016 / $0.0030 | Buy Now |
Part Details for BLM15BD471SH1D
BLM15BD471SH1D CAD Models
BLM15BD471SH1D Part Data Attributes
|
BLM15BD471SH1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM15BD471SH1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0402, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0402, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Case Code | 0402 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.6 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 470 OHM Ω | |
Packing Method | TAPE | |
Rated Current | 0.2 A | |
Screening Level | AEC-Q200 | |
Terminal Finish | TIN | |
Width | 0.5 mm |
Alternate Parts for BLM15BD471SH1D
This table gives cross-reference parts and alternative options found for BLM15BD471SH1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM15BD471SH1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLM15BD471SN1C | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0402 | Murata Manufacturing Co Ltd | BLM15BD471SH1D vs BLM15BD471SN1C |
BLM15BD471SH1J | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0402, 2 PIN | Murata Manufacturing Co Ltd | BLM15BD471SH1D vs BLM15BD471SH1J |
BLM15BD471SN1 | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0402, 2 PIN | Murata Manufacturing Co Ltd | BLM15BD471SH1D vs BLM15BD471SN1 |
BLM15BD471SN1B | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0402, 2 PIN | Murata Manufacturing Co Ltd | BLM15BD471SH1D vs BLM15BD471SN1B |
BLM15BD471SN1J | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0402, 2 PIN | Murata Manufacturing Co Ltd | BLM15BD471SH1D vs BLM15BD471SN1J |
BLM15BD471SH1B | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0402, 2 PIN | Murata Manufacturing Co Ltd | BLM15BD471SH1D vs BLM15BD471SH1B |