Part Details for BLM15BD221SN1D by Murata Manufacturing Co Ltd
Overview of BLM15BD221SN1D by Murata Manufacturing Co Ltd
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLM15BD221SN1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M9037
|
Newark | Ferrite Bead, 0.4Ohm, 300Ma, 0402, Ferrite Bead Case/Package:0402 [1005 Metric], Impedance:220Ohm, Dc Current Rating:300Ma, Product Range:Emifil Blm15Bd Series, Dc Resistance Max:0.4Ohm, Impedance Tolerance:± 25%, Qualification:- Rohs Compliant: Yes |Murata BLM15BD221SN1D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9386 |
|
$0.0340 / $0.0510 | Buy Now |
DISTI #
490-5193-1-ND
|
DigiKey | FERRITE BEAD 220 OHM 0402 1LN Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
113661 In Stock |
|
$0.0119 / $0.1000 | Buy Now |
DISTI #
BLM15BD221SN1D
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 220 Ohm, 300 mA, 400 Milliohm, ? 25% - Tape and Reel (Alt: BLM15BD221SN1D) RoHS: Compliant Min Qty: 100000 Package Multiple: 100000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0116 | Buy Now |
DISTI #
81-BLM15BD221SN1D
|
Mouser Electronics | Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below RoHS: Compliant | 60593 |
|
$0.0120 / $0.1000 | Buy Now |
DISTI #
V72:2272_07173897
|
Arrow Electronics | Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 0.3A 0.4Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2104 Container: Cut Strips | Americas - 65699 |
|
$0.0054 / $0.0360 | Buy Now |
|
Future Electronics | BLM Series 0402 220 Ohm 300 mA 0.4 DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 100000Reel |
|
$0.0112 / $0.0128 | Buy Now |
|
Future Electronics | BLM Series 0402 220 Ohm 300 mA 0.4 DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 60000Reel |
|
$0.0114 / $0.0122 | Buy Now |
DISTI #
69062098
|
Verical | Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 0.3A 0.4Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 1309 Package Multiple: 1 Date Code: 2110 | Americas - 76488 |
|
$0.0114 / $0.0239 | Buy Now |
DISTI #
54269297
|
Verical | Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 0.3A 0.4Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 477 Package Multiple: 1 Date Code: 2104 | Americas - 65699 |
|
$0.0054 / $0.0093 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 0.3 A, FERRITE CHIP | 24000 |
|
$0.0172 / $0.1290 | Buy Now |
Part Details for BLM15BD221SN1D
BLM15BD221SN1D CAD Models
BLM15BD221SN1D Part Data Attributes
|
BLM15BD221SN1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM15BD221SN1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0402, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0402, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Case Code | 0402 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.4 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 220 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.3 A | |
Terminal Finish | TIN | |
Width | 0.5 mm |
Alternate Parts for BLM15BD221SN1D
This table gives cross-reference parts and alternative options found for BLM15BD221SN1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM15BD221SN1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLB03-800-RC | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | Allied Components International | BLM15BD221SN1D vs MLB03-800-RC |
BLM15BB750SH1D | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0402, 2 PIN | Murata Manufacturing Co Ltd | BLM15BD221SN1D vs BLM15BB750SH1D |
BBNQ00100505470Y00 | Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | Pulse Maglayers | BLM15BD221SN1D vs BBNQ00100505470Y00 |
SHB-1S1005-121JB | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | BLM15BD221SN1D vs SHB-1S1005-121JB |
CB02YTYN101 | Ferrite Bead | Viking Tech Corp | BLM15BD221SN1D vs CB02YTYN101 |
SHB-1S1005-121JL | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | BLM15BD221SN1D vs SHB-1S1005-121JL |
CB02YTYN121 | Ferrite Bead | Viking Tech Corp | BLM15BD221SN1D vs CB02YTYN121 |
MLB03-750-RC | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | Allied Components International | BLM15BD221SN1D vs MLB03-750-RC |
BBNQ00100505300Y00 | Ferrite Chip, 1 Function(s), 0.25A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | Pulse Maglayers | BLM15BD221SN1D vs BBNQ00100505300Y00 |
CBM02YTHN750 | Ferrite Chip, | Viking Tech Corp | BLM15BD221SN1D vs CBM02YTHN750 |