Part Details for BLM15BB470SZ1D by Murata Manufacturing Co Ltd
Overview of BLM15BB470SZ1D by Murata Manufacturing Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Computing and Data Storage
Energy and Power Systems
Electronic Manufacturing
Telecommunications
Renewable Energy
Automotive
Price & Stock for BLM15BB470SZ1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-BLM15BB470SZ1DTR-ND
|
DigiKey | FERRITE BEAD Min Qty: 10000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0164 | Buy Now |
DISTI #
BLM15BB470SZ1D
|
Avnet Americas | Ferrite Chip Bead 47Ohm 300mA 2-Pin 0402 Paper T/R - Tape and Reel (Alt: BLM15BB470SZ1D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0129 / $0.0136 | Buy Now |
DISTI #
81-BLM15BB470SZ1D
|
Mouser Electronics | Ferrite Beads RoHS: Compliant | 8650 |
|
$0.0140 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0135 | Buy Now |
DISTI #
69059942
|
Verical | Ferrite Beads Multi-Layer 47Ohm 25% 100MHz 0.3A 0.35Ohm DCR 0402 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 3677 Package Multiple: 1 Date Code: 2004 | Americas - 9500 |
|
$0.0082 / $0.0085 | Buy Now |
DISTI #
BLM15BB470SZ1D
|
TME | Ferrite: bead, Imp.@ 100MHz: 47Ω, SMD, 300mA, 0402, R: 350mΩ Min Qty: 10000 | 0 |
|
$0.0075 | RFQ |
DISTI #
BLM15BB470SZ1D
|
Avnet Abacus | Ferrite Chip Bead 47Ohm 300mA 2-Pin 0402 Paper T/R (Alt: BLM15BB470SZ1D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521301916567
|
Chip1Stop | Chip Ferrite Bead RoHS: Compliant pbFree: Yes Container: Cut Tape | 9500 |
|
$0.0066 / $0.0210 | Buy Now |
Part Details for BLM15BB470SZ1D
BLM15BB470SZ1D CAD Models
BLM15BB470SZ1D Part Data Attributes
|
BLM15BB470SZ1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM15BB470SZ1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.3A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA-0402, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | AEC-Q200 | |
DC Resistance-Max | 0.45 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 47 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.3 A | |
Screening Level | AEC-Q200 | |
Terminal Finish | TIN | |
Width | 0.5 mm |