-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0402, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-BLM15BB220SH1DCT-ND
|
DigiKey | FERRITE BEAD 22 OHM 0402 1LN Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19179 In Stock |
|
$0.0232 / $0.1100 | Buy Now |
DISTI #
BLM15BB220SH1D
|
Avnet Americas | BLM15BB220SH1D - Tape and Reel (Alt: BLM15BB220SH1D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0299 / $0.0313 | Buy Now |
DISTI #
81-BLM15BB220SH1D
|
Mouser Electronics | Ferrite Beads 22 OHM 25% Alternate Sizing Guide Below RoHS: Compliant | 14133 |
|
$0.0220 / $0.1200 | Buy Now |
|
Future Electronics | BLM15 Series0402 case size 22Ohm 25% 0.3A 0.2Ohm DCR Automotive Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0224 / $0.0243 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Quest Components | 1 FUNCTIONS, 0.3 A, FERRITE CHIP | 8000 |
|
$0.0339 / $0.1130 | Buy Now |
DISTI #
BLM15BB220SH1D
|
TME | Ferrite: bead, Imp.@ 100MHz: 22Ω, SMD, 300mA, 0402, R: 200mΩ Min Qty: 10000 | 0 |
|
$0.0145 | RFQ |
DISTI #
BLM15BB220SH1D
|
Avnet Asia | BLM15BB220SH1D (Alt: BLM15BB220SH1D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days | 0 |
|
$0.0057 / $0.0076 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM15BB220SH1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM15BB220SH1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0402, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0402, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case Code | 0402 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.2 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 22 OHM Ω | |
Packing Method | TAPE | |
Rated Current | 0.3 A | |
Screening Level | AEC-Q200 | |
Terminal Finish | TIN | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for BLM15BB220SH1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM15BB220SH1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLM15BB220SH1 | Ferrite Chip, 1 Function(s), 0.3A, TAPE AND REEL | Murata Manufacturing Co Ltd | BLM15BB220SH1D vs BLM15BB220SH1 |
BLM15BB220SN1C | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0402 | Murata Manufacturing Co Ltd | BLM15BB220SH1D vs BLM15BB220SN1C |