Part Details for BLM15BB100SN1D by Murata Manufacturing Co Ltd
Overview of BLM15BB100SN1D by Murata Manufacturing Co Ltd
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLM15BB100SN1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-5186-1-ND
|
DigiKey | FERRITE BEAD 10 OHM 0402 1LN Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14257 In Stock |
|
$0.0119 / $0.1000 | Buy Now |
DISTI #
BLM15BB100SN1D
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 10 Ohm, 300 mA, 100 Milliohm, ? 25% - Tape and Reel (Alt: BLM15BB100SN1D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0112 / $0.0119 | Buy Now |
DISTI #
81-BLM15BB100SN1D
|
Mouser Electronics | Ferrite Beads 10 OHM HISPEED SIGNA L LINE T Alternate Sizing Guide Below RoHS: Compliant | 63648 |
|
$0.0120 / $0.1000 | Buy Now |
DISTI #
V72:2272_07173809
|
Arrow Electronics | Ferrite Beads Multi-Layer 10Ohm 25% 100MHz 0.3A 0.1Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2228 Container: Cut Strips | Americas - 5645 |
|
$0.0122 | Buy Now |
|
Future Electronics | BLM Series 0402 10 Ohm 100 MHz 300 mA 0.1 Ohm DCR Chip Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0114 / $0.0122 | Buy Now |
|
Future Electronics | BLM Series 0402 10 Ohm 100 MHz 300 mA 0.1 Ohm DCR Chip Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0112 / $0.0128 | Buy Now |
DISTI #
62836664
|
Verical | Ferrite Beads Multi-Layer 10Ohm 25% 100MHz 0.3A 0.1Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 481 Package Multiple: 1 Date Code: 2228 | Americas - 5645 |
|
$0.0122 | Buy Now |
DISTI #
67612972
|
Verical | Ferrite Beads Multi-Layer 10Ohm 25% 100MHz 0.3A 0.1Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 1634 Package Multiple: 1 Date Code: 2312 | Americas - 4829 |
|
$0.0180 / $0.0191 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
DISTI #
BLM15BB100SN1D
|
TTI | Ferrite Beads 10 OHM HISPEED SIGNA L LINE T Alternate Sizing Guide Below RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0119 / $0.0127 | Buy Now |
Part Details for BLM15BB100SN1D
BLM15BB100SN1D CAD Models
BLM15BB100SN1D Part Data Attributes
|
BLM15BB100SN1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM15BB100SN1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0402, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0402, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | MONOLITHIC TYPE | |
Case Code | 0402 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 10 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.3 A | |
Terminal Finish | TIN | |
Width | 0.5 mm |
Alternate Parts for BLM15BB100SN1D
This table gives cross-reference parts and alternative options found for BLM15BB100SN1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM15BB100SN1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BLM15BB100SN1B | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0402, 2 PIN | BLM15BB100SN1D vs BLM15BB100SN1B |
BLM15BB100SN1 | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0402, 2 PIN | BLM15BB100SN1D vs BLM15BB100SN1 |
BLM15BB100SN1J | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0402, 2 PIN | BLM15BB100SN1D vs BLM15BB100SN1J |
BLM15BB100SH1 | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.3A, TAPE AND REEL | BLM15BB100SN1D vs BLM15BB100SH1 |
BLM15BB100SH1J | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0402, 2 PIN | BLM15BB100SN1D vs BLM15BB100SH1J |
BLM15BB100SH1B | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0402, 2 PIN | BLM15BB100SN1D vs BLM15BB100SH1B |