Part Details for BLM15BA100SN1D by Murata Manufacturing Co Ltd
Results Overview of BLM15BA100SN1D by Murata Manufacturing Co Ltd
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BLM15BA100SN1D Information
BLM15BA100SN1D by Murata Manufacturing Co Ltd is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for BLM15BA100SN1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-5180-1-ND
|
DigiKey | FERRITE BEAD 10 OHM 0402 1LN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
895 In Stock |
|
$0.0119 / $0.1000 | Buy Now |
DISTI #
BLM15BA100SN1D
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 10 Ohm, 300 mA, 200 Milliohm, ? 25% - Tape and Reel (Alt: BLM15BA1... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0112 / $0.0117 | Buy Now |
DISTI #
81-BLM15BA100SN1D
|
Mouser Electronics | Ferrite Beads 10 OHM 25% Alternate Sizing Guide Below RoHS: Compliant | 12078 |
|
$0.0120 / $0.1000 | Buy Now |
DISTI #
E02:0323_03441914
|
Arrow Electronics | Ferrite Beads Multi-Layer 10Ohm 25% 100MHz 0.3A 0.2Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Date Code: 2429 | Europe - 40000 |
|
$0.0128 | Buy Now |
DISTI #
V72:2272_07173765
|
Arrow Electronics | Ferrite Beads Multi-Layer 10Ohm 25% 100MHz 0.3A 0.2Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2148 Container: Cut Strips | Americas - 9135 |
|
$0.0122 | Buy Now |
|
Future Electronics | BLM Series 0402 10 Ohm 300 mA 0.2 Ohm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.0111 / $0.0118 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.0039 / $0.0044 | Buy Now |
DISTI #
83607045
|
Verical | Ferrite Beads Multi-Layer 10Ohm 25% 100MHz 0.3A 0.2Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2429 | Americas - 40000 |
|
$0.0080 | Buy Now |
DISTI #
61186983
|
Verical | Ferrite Beads Multi-Layer 10Ohm 25% 100MHz 0.3A 0.2Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 481 Package Multiple: 1 Date Code: 2148 | Americas - 9135 |
|
$0.0122 | Buy Now |
|
Bristol Electronics | 3040 |
|
RFQ |
Part Details for BLM15BA100SN1D
BLM15BA100SN1D CAD Models
BLM15BA100SN1D Part Data Attributes
|
BLM15BA100SN1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM15BA100SN1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0402, 2 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0402, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Case Code | 0402 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.2 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 10 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.3 A | |
Terminal Finish | TIN | |
Width | 0.5 mm |
Alternate Parts for BLM15BA100SN1D
This table gives cross-reference parts and alternative options found for BLM15BA100SN1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM15BA100SN1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BLM15BB220SN1D | Murata Manufacturing Co Ltd | $0.0170 | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0402, 2 PIN | BLM15BA100SN1D vs BLM15BB220SN1D |
ACML-0402-310-T | Abracon Corporation | Check for Price | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | BLM15BA100SN1D vs ACML-0402-310-T |
BLM15BB220SH1D | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0402, 2 PIN | BLM15BA100SN1D vs BLM15BB220SH1D |
MU1005-300Y | Bourns Inc | Check for Price | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | BLM15BA100SN1D vs MU1005-300Y |